Nowe Płytki i zestawy konstruktorskie – inne procesory

Espressif Systems ESP32-P4X-EYE Vision Development Board is based on the ESP32-P4 chip and mainly targets camera applications. The ESP32-P4 features a dual-core RISC-V processor and supports up to 32MB of PSRAM. In addition, the ESP32-P4 supports USB 2.0 standard, MIPI-CSI/DSI, H264 encoder, and various other peripherals. With its outstanding features, the board is an ideal choice for developing low-cost, high-performance, low-power network-connected audio and video products.
-
Espressif Systems ESP32-P4X-EYE Vision Development BoardThis development board is based on the ESP32-P4 chip and mainly targets camera applications.05.06.2026 -
M5Stack Core2 v1.3 Integrated ControllerESP32-D0WDQ6-V3 core with an Xtensa dual-core 32-bit LX6 processor running at 240MHz.04.06.2026 -
Hailo Hailo-8R Mini PCIe AI Acceleration ModulePlugs into an existing edge device with a PCI Express Mini (mPCIe) Full-Mini socket.19.05.2026 -
M5Stack Unit PoE-P4 Ethernet Embedded ControllerPowered by the ESP32‑P4 SoC (RISC‑V 32‑bit dual‑core @ 360MHz + LP single‑core @ 40MHz).06.05.2026 -
M5Stack Stamp-S3Bat & Stamp-S3Bat DIP Core ModulesFeature ESP32-S3-PICO-1-N8R8 as the main control core, 2.4GHz Wi-Fi®, 8MB flash, and 8MB PSRAM.06.05.2026 -
NXP Semiconductors Ara240 16GB M.2 Module Development BoardThe development board is an AI accelerator module based on the Ara240 discrete NPU.21.04.2026 -
Renesas Electronics MCK-RX14T Motor Control Evaluation KitEnables easy evaluation of motor control with permanent-magnet synchronous motors.08.04.2026 -
Renesas Electronics FPB-RX14T Fast Prototyping BoardOffers an entry point for evaluation, prototyping, and development with the RX14T microcontrollers.07.04.2026 -
Grinn AstraEVB-1680 Evaluation BoardHardware platform designed to showcase the full capabilities of the Grinn AstraSOM‑1680 module.07.04.2026 -
Ezurio EZOMI-625-0216-00199-2-KC/K2 Development KitsOffers a 7-inch touchscreen display with Sona TI351 Wi-Fi® 6 and BLUETOOTH® 5.4.07.04.2026 -
Advantech Zestawy do rozwoju robotyki dla sztucznej inteligencji wizyjnejPowered by an Intel® Core™ Ultra 125H processor and support up to 32 TOPs.05.03.2026 -
Infineon Technologies KIT_A3G_TC4D7_LITE AURIX™ A3G Lite KitEquipped with a 32-bit single-chip AURIX TriCore™ TC4D7 microcontroller.25.02.2026 -
STMicroelectronics AEK-MCU-C4MLIT3 MCU Evaluation KitAddresses automotive/transportation applications requiring automotive safety and security levels.09.10.2025 -
Renesas Electronics RL78/F25 Touch RSSK Evaluation SystemEvaluates various touch functions, including buttons, sliders, and wheels.03.10.2025 -
Renesas Electronics TB-RL78/F25 Development BoardIdeal for development with the RL78/F25 MCUs utilizing the on-chip debug emulator E2/E2 Lite.03.10.2025 -
Infineon Technologies KITPSE84AITOBO1 PSOC™ Edge E84 AI Evaluation KitFor rapid prototyping and development of embedded systems that leverage the PSOC Edge E84 MCU.23.09.2025 -
Infineon Technologies KITPSE84EVALTOBO1 PSOC™ Edge E84 Evaluation KitThe kit enables using the PSOC Edge E84 MCU with multiple onboard multimedia, ML, and connectivity.23.09.2025 -
Lantronix Open-Q™ 610 µSOM Development KitAn exposed board platform, powered by the Open-Q 610 µSOM.21.08.2025 -
Lantronix Open-Q™ 865 Development KitsDesigned for the 865XR/5165RB/8250CS SOMs powered by Qualcomm Dragonwing™.21.08.2025 -
Lantronix Open-Q™ AL Development KitsFor rapidly prototyping products that require advanced imaging & computer vision performance.21.08.2025 -
Lantronix Open-Q™ 6490CS SOM Development KitFacilitates the evaluation and development of the Open-Q 6490CS SOM.19.08.2025 -
Arduino ASX00061 Nano Connector CarrierPractical solution for expanding the capabilities of the Nano product family.31.07.2025 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.11.07.2025 -
NXP Semiconductors S32E288-975EVB Evaluation BoardDesigned to evaluate the performance of S32E2 high-performance real-time processors.16.06.2025 -
M5Stack C145 & K145 Tab5 IoT Development KitsPortable smart IoT devices that integrate a dual-chip architecture and abundant hardware resources.06.06.2025 -