Nowe Narzędzia i akcesoria do rozwiązań typu embedded

Chip Quik DFN-6 to DIP-6/10 SMT Adapters are built on FR-4 material and include surface-mount male vertical headers, wire wrap, or machine pins. These adapters are designed with a top-side footprint for surface-mount components, while the bottom side includes pads for two single-row surface-mount vertical headers. The SMT adapters offer a UL 94V-0 flammability rating and comply with IPC-A-610 Class II standards. These adapters operate from -40°C to +130°C temperature range and withstand a maximum reflow temperature of +260°C. The SMT adapters are lead-free and are RoHS compliant. These adapters feature a PCB size of 25.4mm x 7.62mm x 1.6mm (IPC0272) and 25.4mm x 12.7mm x 1.6mm (IPC0273).
-
Chip Quik DFN-6 to DIP-6/10 SMT AdaptersConstructed using FR-4 material and offer a UL 94V-0 flammability rating.03.08.2026 -
Chip Quik Extra-Narrow SMT-to-DIP AdaptersDesigned to replace obsolete DIP ICs with newer surface-mount components.29.07.2026 -
Mikroe Life Metrics ClickCompact add-on board for multi-vital sign monitoring and evaluation in biomedical applications.02.06.2026 -
DFRobot NVIDIA® Nano™ & Xavier™ NX Jetson Carrier BoardCreated to bridge the gap between theoretical AI concepts and practical edge computing deployment.13.05.2026 -
XMOS XTAG 4 Debug AdapterDesigned to load, run, and debug firmware on XMOS processors.24.04.2026 -
Arduino ASX00085 UNO Breakout Carrier BoardProvides developers with direct access to the high‑speed signals on the Arduino UNO Q platform.20.04.2026 -
NXP Semiconductors KITPF09FRDMPGM Programming BoardDevelopment socket board featuring the PF09 9-channel power management IC (PMIC).10.04.2026 -
Grinn AstraADA-1680 Core Module AdapterIntegrates the AstraSOM‑1680 with the Synaptics Astra Machina Foundation Series demo board.07.04.2026 -
STMicroelectronics STEVAL-C34ADPTK1 Expansion Board KitEnhances connectivity & expands the interfacing capabilities of ST eval boards with CN34 connectors.25.03.2026 -
STMicroelectronics AEK-MCU-SRLNK Stellar MCU Programmer & DebuggerDongle includes a passive USB-to-JTAG debugger and programmer, providing a solution for automotive.23.03.2026 -
Renesas Electronics ForgeFPGA™ Socket Card Development KitsImplements a connection between the pins of a ForgeFPGA™ and the Go Configure Development Board.19.01.2026 -
Espressif Systems ESP-Module-Prog-1 Development BoardDesigned specifically for modules without soldering to the power and signal lines.25.11.2025 -
Trenz Electronic CR00240-01-A CRUVI HDMI AdapterIncludes a high-speed level shifter and is based on active DDC Puffer PTN3363BSMP.13.11.2025 -
Espressif Systems ESP-Prog-2 Debugging ToolSupports automatic firmware downloading, serial communication, and JTAG online debugging.16.09.2025 -
SEGGER Microcontroller Flasher Hub-4High-performance solution designed for efficient, parallel programming of embedded systems.21.08.2025 -
Renesas Electronics FPB-RA2T1 Fast Prototyping BoardVersatile development platform built around the RA2T1 32-bit Arm® Cortex®-M23 microcontroller.22.07.2025 -
Microchip Technology KSZ8895 EDS2 Daughter CardDesigned for the evaluation of the KSZ8895 Gigabit Ethernet RGMII switch.08.07.2025 -
Microchip Technology KSZ8795 EDS2 Daughter CardDesigned for evaluation of the KSZ8795CLX 10/100-Mbit Ethernet switch.08.07.2025 -
Auvidea Auvidea M15E M.2 5GbE KitKit includes the M15E M.2 5GbE, BE323 Ethernet adapter board, and a (1:1) Ethernet cable.02.07.2025 -
Auvidea M15E M.2 5GbE Add-on CardDesigned to seamlessly elevate the camera performance and enable the use of 5GigE vision cameras.23.05.2025 -
Elprotronic Inc. Standalone Gang (S-Gang) ProgrammerFeatures up to 1Mbytes/s data transfer speed to or from the target device.06.05.2025 -
Texas Instruments HSS-HCS-BLANKEVM Smart Fuse DaughtercardDaughter card combined with HSS-HCMOTHERBRDEVM shows the functionality of TI's smart fuse portfolio.24.04.2025 -
Microchip Technology VIDEO-DC-MIPITX CSI-2 MIPI Transmit FMC CardFeatures PolarFire® and PolarFire SoC FPGAs transceiver-enabled, allowing a GPIO-based IP solution.08.04.2025 -
Microchip Technology Podstawowy debugger MPLAB® PICkit™Ideal for projects not requiring high-voltage programming or advanced debug features.01.04.2025 -
Bridgetek VM820C BT820 Credit Card ModuleBaseboard for development modules, designed specifically for the EVE5 BT820 embedded video engine.13.03.2025