Grinn AstraEVB-1680 Evaluation Board

Grinn AstraEVB-1680 Evaluation Board is a versatile hardware platform designed to showcase the full capabilities of the Grinn AstraSOM‑1680 module. The Grinn AstraEVB-1680 is built with computer vision and Artificial Intelligence (AI) development in mind. AstraEVB-1680 features multiple camera interfaces that enable flexible imaging setups, including stereo configurations for depth sensing, object tracking, and 3D modeling, key requirements for applications such as autonomous navigation, facial recognition, and AR/VR systems.  

Each camera interface supports high‑resolution sensors, ensuring crisp, detailed image and video capture for use cases like quality inspection, surveillance, and robotics. Paired with two powerful infrared (IR) diodes, the board maintains strong imaging performance even in low‑light or nighttime environments, suitable for security monitoring, wildlife observation, and other night‑vision scenarios.

 

 

The AstraEVB-1680 board’s adaptable design allows developers to customize camera configurations to fit specific project goals, from single‑camera pipelines to complex multi‑camera arrangements. This flexibility makes the board an ideal platform for testing and refining computer vision workflows across a wide range of lighting conditions.

 

 

Additionally, the Grinn AstraEVB‑1680 serves as a practical reference for creating schematics and PCB layouts during the development of new products, helping teams accelerate hardware design with confidence.

 

 

Features

  • Fast time-to-market
  • Small 61.6mm x 91.1mm PCB dimensions
  • 1x micro USB cable, a USB-UART converter is needed to program the AstraEVB
  • Single power supply unit with 0.7mm/2.35mm DC jack
  • 1x micro USB OTG port
  • 1x UART port
  • 1x built-in USB interface
  • 10/100/1000M Ethernet PHY(RGMII)
  • 2x MEMS microphones
  • High precision and ultra-low-power pulsed coherent radar
  • 2x IR diodes with buck-boost LED driver
  • 4x general-purpose LEDs
  • 1x general-purpose button
  • 1x HDMI port
  • 3x camera connectors
  • 2x camera interfaces
  • 1x M.2.E connector
  • Power-over-Ethernet (PoE) support

Applications

  • AI-supported computer vision applications
  • Advanced IoT devices
  • Smart home applications
  • Industrial automation
  • Streaming audio and video
  • Multimedia applications

Overview

Mechanical Drawing - Grinn AstraEVB-1680 Evaluation Board

Functional Block Diagram

Block Diagram - Grinn AstraEVB-1680 Evaluation Board

Power Block Diagram

Block Diagram - Grinn AstraEVB-1680 Evaluation Board
Opublikowano: 2026-03-09 | Zaktualizowano: 2026-04-07