Sensirion

Sensirion is a leading sensor manufacturer, providing relative humidity sensors and flow sensor solutions with unique performance. The company's product range includes liquid flow sensors, mass flow meters, mass flow controllers and differential pressure sensors. Using Sensirion's microsensor solutions, OEM customers benefit from the proven CMOSens® technology and excellent technical support. Among a large variety of applications, the flow and humidity sensors are successfully used in the automotive and medical industry.
-
Sensirion Formaldehyde Sensors & Sensor ModulesSelective formaldehyde sensors and multi-parameter modules for indoor air quality.20.10.2026 -
Sensirion Zestawy ewaluacyjne EK-SLF3SDesigned to help users evaluate the SLF3S-0600D or SLF3S-1300D liquid flow sensors.15.10.2026 -
Sensirion Czujniki przepływu cieczy SLF3S z mocowaniem do kolektoraLiquid flow sensors for high-volume applications, offering accurate bidirectional flow measurement.15.10.2026 -
Sensirion Cyfrowy jednorazowy przepływomierz masowy SFM3304-DA digital flow meter with a particularly small dead space designed for proximal applications.06.10.2026 -
Sensirion Zestaw do oceny czujników przepływu gazu SEK-SFM3xEnables the evaluation of the SFM3200-AW, SFM3300-AW/D, and SFM3400-AW/D digital flow sensors.06.10.2026 -
Sensirion Czujniki cząstek stałych SEN69CAll-in-one environmental sensor modules for PM, RH/T, VOC, NOx, CO2, and HCHO measurements.10.08.2026 -
Sensirion Czujniki cząstek stałych SEN68All-in-one environmental sensor modules for PM, RH/T, VOC, NOx, and HCHO measurements.10.08.2026 -
Sensirion Zestaw testowy SEK-SEN69CEvaluation kit for SEN69C all-in-one indoor air quality sensing.10.08.2026 -
Sensirion Zestaw testowy SEK-SFA40Evaluation kit for SFA40 formaldehyde sensor development.16.07.2026 -
Sensirion Miniaturowe czujniki formaldehydu SFA40This sensor offers ultra-high selectivity to formaldehyde and a long lifetime.15.07.2026 -
Sensirion Czujnik przewodności cieplnej wodoru STC42AMonitors hundreds of EV battery cells and can detect a fault in a single cell.21.05.2026 -
Sensirion Zestaw ewaluacyjny czujnika SEK-SGP4xDesigned for engineers and developers to quickly prototype and integrate VOC and NOx gas sensors.21.05.2026 -
Sensirion Czujnik jakości powietrza SEN62Combines multiple sensors in a form factor and can measure up to six environmental parameters.23.03.2026 -
Sensirion Zestaw ewaluacyjny SEK-STC42A klasy H2 dla przemysłu motoryzacyjnegoRepresents the perfect tool kit for practical STC42A sensor evaluation and efficient prototyping.09.03.2026 -
Sensirion Czujnik jakości powietrza SEN63CMeasures up to seven environmental parameters (PM1, PM2.5, PM4, PM10, T, RH, CO2).15.10.2025 -
Sensirion SEN65 Air Quality SensorMeasures up to eight environmental parameters (PM1, PM2.5, PM4, PM10, T, RH, VOC Index, NOx Index).15.10.2025 -
Sensirion SEK-SEN63C Air Quality Sensor KitA kit for the SEN63C, an air quality sensor that can measure up to seven environmental parameters.15.10.2025 -
Sensirion Cyfrowe czujniki temperatury STS41A AEC-Q100Digital sensor platform for measuring temperature with different accuracy gradings.14.10.2025 -
Sensirion SCD43 CO2 Sensor Evaluation KitKit features an SCD43 integrated on a board, allowing quick testing for different applications.03.10.2025 -
Sensirion SHT43 DemoBoardA humidity & temperature monitor engineered to easily demonstrate the SHT43 sensor.18.08.2025 -
Sensirion Miniaturowy czujnik CO2 STCC4Provides direct measurement of CO2 in an ultra-small package size of 4mm x 3mm x 1.2mm (L x W x H).15.07.2025 -
Sensirion Zestaw testowy SEK-STCC4Features an integrated STCC4 on a development board and evaluates the STCC4 miniature CO2 sensor.15.07.2025 -
Sensirion Czujniki cyfrowe SHT4x z powłoką ochronnąOffer ±1.8%RH and ±0.2°C accuracy and are ideal for HVAC applications.07.03.2025 -
Sensirion Czujniki czynnika chłodniczego SGT4x A2LRefrigerant Detection Systems (RDS) designed for HVACR applications.10.02.2025 -
Sensirion Czujniki jakości powietrza SEN6xSensing platform that measures up to nine environmental parameters, including CO2 and formaldehyde.16.12.2024 -