Nowe Złącza modułowe / Ethernet

Bulgin 6000 Series Buccaneer Cat6A Connectors provide high noise immunity, full shielding, and EMI protection for rugged environments. These flame-retardant, chemical-resistant connectors offer up to an IP69K rating when mated and use a proven 30° quick-turn for fast, secure engagement. The lineup includes rewireable flex connectors, front-panel mounting connectors, and patch cord flex connectors with PUR jacket cable. All types feature plug-and-play capability, data rates up to 10Gbps, and backward compatibility throughout. Ideal applications for Bulgin 6000 Series Buccaneer Cat6A Connectors include automotive, marine, industrial automation, and harsh environments.
-
Bulgin 6000 Series Buccaneer Cat6A ConnectorsProvides high noise immunity, full shielding, and EMI protection for rugged environments.25.08.2025 -
Tripp Lite Rozwiązania IT klasy przemysłowejPurpose-built to power, protect, and connect IT equipment in harsh environments.07.08.2025 -
Banner Engineering BRD-M12DF-PT-RJ45x RJ45 ReceptaclesFour-pin M12 D-code female to RJ45 female receptacles with a bulkhead design for easy installation.30.07.2025 -
Amphenol One G RJ45 CAT5E High-Speed ConnectorsFeatures various profiles, orientations, and single-port/multi-port configurations.04.07.2025 -
L-Com LC-WPSS Stainless Steel Wall PlatesSingle or double-gang wall plates to house 1, 2, 3, 4, or 6 keystone-style mount jacks or couplers.26.06.2025 -
KYOCERA AVX Single Pair Ethernet (SPE) ConnectorsMeets IEC 63171-6 standard, 10Mbit/s to 1GBit/s transmission speed & up to 1000m transmission range.30.04.2025 -
Phoenix Contact Gniazda magnetyczne RJ45Suitable for THT wave and THR soldering and features 90° and 180° single-port PCB connectors.09.04.2025 -
L-Com Cat6 & Cat6a Ultra Short-Body ConnectorsEthernet keystone data connectors are used in panels and wall plates for easy installation.04.04.2025 -
Amphenol RJE1D Single-Port Modular JacksMeets CAT5E/6 performance per EIA-628-C.2 standards and supports 5G Ethernet data rates.03.03.2025 -
HARTING Mini PushPull T1 Industrial ConnectorsDesigned according to IEC 63171-6, provides IP-based communication up to the field level.20.02.2025 -
HARTING ix Industrial® Type C® ConnectorsProvides Cat. 6A Class EA transmission up to 500MHz and features a 10Mbit/s to 10Gbit/s data rate.11.02.2025 -
Kycon 10G Modular Jack ConnectorsOffer 2250VDC dielectric withstanding voltage, 750 mating cycles, and 23N maximum mating force.07.01.2025 -
L-Com Modular/Ethernet ConnectorsDesigned to meet the demands of standard commercial networks and rugged industrial environments.31.12.2024 -
Molex MXMag 2x1 Magnetic JacksFeature 125V maximum voltage, 750 maximum mating cycles, and 0.1A maximum current per contact.10.12.2024 -
EDAC Communication Interconnect SolutionsIdeal for data centers, communication nodes, phone systems, and smart building IoT applications.01.10.2024 -
HARTING ix Industrial® In-Line Cable JacksType A interface for Ethernet and Type B interface for signals and serial bus systems.26.09.2024 -
TE Connectivity Magnetyczne złącza modułowePrzeznaczone do zakańczania kabli Ethernet i podłączania ich do sprzętu do transmisji danych.24.09.2024 -
Pulse Electronics JTA-xCx PCIe Integrated Magnetic ConnectorsSupports connectivity for PCIe expansion and NIC cards, covers 1G, 2.5G, 5G, and 10G.06.08.2024 -
HARTING Han-Modular® Domino RJ45 ModulesOffer increased connector density, functionality, and up to 10Gbit/s data transmission.02.08.2024 -
TE Connectivity Przemysłowe złącza modułowe RJ45Są zgodne z normami IEC 60603-7-1 oraz 60603-7-3 i są odporne przemysłowy zakres temperatur od -40°C do +85°C.18.07.2024 -
Hirose Electric TM61P RJ45 Cat.6A Modular PlugFeatures a 10Gbps transmission capability at 500MHz, ensuring superior network performance.04.07.2024 -
Cinch Connectivity Solutions Single Pair Ethernet (SPE) Connector SystemsCompact, flexible, helps make buildings smarter & greener, complies with IEC 63171 & IEC 63171-1.04.06.2024 -
Amphenol RJE7H OneG Connectors1x1 tab-down CAT5e jack connectors that feature low profile, no-shield, and no-LED.30.04.2024 -
Phoenix Contact Złącza i przewody ONEPAIR SPE M12Wyposażone w męskie i żeńskie złącza M12 dla popularnych czujników indukcyjnych i niepodłączonych na stałe przewodów.08.03.2024 -
Amphenol Zatrzaskowe kable i gniazda wtykowe HDMI IP67Provides IP67 protection in a circular form factor for cable-to-panel applications.22.12.2023 -