Nowe Podzespoły wg specyfikacji wojskowej

Amphenol LTD WaSP Microminiature Circular Connectors are designed for harsh environments and offer a simplified interface designed for ease of use, quick mating, and cost-effectiveness. These connectors feature a lightweight aluminum shell and locking ring, assuring minimal weight is added to applications that prioritize lightweight designs. Specifications include an IP67 protection rating, -55°C to +85°C operating temperature range, a passivation anti-corrosion layer, and 48 hours of endurance against salt spray. Amphenol WaSP Connectors are an ideal interconnect for high-volume SWaP-C applications, including unmanned aerial vehicles (UAVs), drone swarm technologies, unmanned ground vehicles (UGVs), and communication systems.
-
Amphenol WaSP Microminiature Circular ConnectorsOffers a simplified interface designed for ease of use and affordability in harsh environments.28.01.2026 -
TE Connectivity 1mm Dual Row Internal Locking HPI ConnectorsStrong mating connection between plug assembly and receptacle with audible and tactile click sound.18.12.2025 -
ITT Cannon High-Speed Copper Connectors & ContactsHigh-bandwidth data solutions, including Quadrax, Octorax, and Twinax.04.11.2025 -
Amphenol Złącza RHINO GuardMeets RHINO 38999 standards, incorporates safety high-voltage interlock loop (HVIL) sprung contacts.21.10.2025 -
TE Connectivity Szybkie styki SMPM rozmiaru 12Supports signal transmission up to 65GHz, enabling its use in a variety of applications.30.09.2025 -
Winchester Interconnect M83513 Micro-D ConnectorsFeature a mechanically robust and durable rectangular form factor and low contact resistance.15.09.2025 -
ITT Cannon Osłony zabezpieczające i zaślepki przeciwpyłoweCompatible with plug and receptacle connectors, broad selection of shell sizes and terminations.04.08.2025 -
Amphenol Okrągłe złącza VITA 87 High-Density Circular MTHigh-density MT-based fiber optic interconnect solution in a MIL-DTL-38999 Series III form factor.24.07.2025 -
Pasternack RF ConnectorsOffers a wide range of connector interfaces, including BNC, SMA, SMP, HN, N, TNC, and many more.12.06.2025 -
TE Connectivity Złącza Wildcat do bezzałogowych statków powietrznychSmaller sizes, lower weights, and better performance for aerospace, defense, and transportation.12.05.2025 -
Amphenol M12 L-Code Circular Metric ConnectorsFeature screw thread mating style, IP69K waterproof rating, and 10Hz to 500Hz frequency range.10.04.2025 -
Molex Wytrzymałe złącza okrągłe TriMate®Available in ratcheting threaded plugs, push-pull plugs, & break-away plugs for quick dematings.25.03.2025 -
Amphenol M85049 QPL BackshellsOffer environmental protection and strain relief at the connectors' termination area.15.11.2024 -
Amphenol SV20 Size 20 D38999 RF ContactsPin-and-socket contacts compatible with MIL-DTL-38999 Series I, II, III, and IV housings.19.09.2024 -
Amphenol High-Temperature Series III ConnectorsIdeal solution for interconnects and electrical wire assemblies near high-heat sources.29.07.2024 -
Amphenol Złącza RAPTORDesigned for high voltage & high current systems found in E-flight, E-VTOL, & hybrid applications.29.07.2024 -
Amphenol D38999 Dust Cap Composite Plugs & ReceptaclesDesigned to mate with D38999 series 3 and 4 connectors.27.06.2024 -
Amphenol Złącza wciskane Centaur do płytek PCBFunkcjonalne końcówki dopasowujące się do oczka i obsługujące szybkości transmisji danych do 10 Gb/s.28.05.2024 -
Micro-Mode SMP Blind Mate ConnectorsOperates at up to 50GHz, stainless steel adapters and couplers can be used for various cable types.01.05.2024 -
Micro-Mode SMPS Blind Mate ConnectorsCircular connectors with a gold plate, MIL-DTL-45204 finish that is Type 1, Grade C, and Class 1.01.05.2024 -
ITT Cannon MIL-DTL-83513 ConnectorsProvides high-density, lightweight, and field-proven twist pin contact design.01.05.2024 -
Amphenol VG GasketsFeatures electrically conductive gaskets for various receptacles, including VG circular connectors.15.03.2024 -
TE Connectivity Złącza hybrydowe piętrowe BESSFeatures heavy-duty connectors (HDC), ideal for battery energy storage system (BESS) applications.29.02.2024 -
Amphenol QPL Composite Plated EMI/RFI Braided BackshellsShielding due to the 360° contact of the braid and suitable for weight-sensitive applications.09.02.2024 -
Amphenol QPL Composite Plated Bandlock BackshellsSuitable for weight-sensitive applications and offers plated and unplated options.07.02.2024 -