Qorvo QPD0007 GaN RF Transistors

Qorvo QPD0007 GaN RF Transistors are single-path discrete GaN on SiC high-electron-mobility transistors (HEMTs) in a DFN package. These Qorvo RF transistors are single-stage, unmatched transistors capable of delivering a P3dB output power of 20W at +48V operation. The QPD0007 transistors operate in the DC to 5GHz frequency range and offer 73% drain efficiency at 3.5GHz. Typical applications include WCDMA/LTE, macrocell base station, microcell base station, general-purpose, small cell, active antenna, and 5G massive MIMO.

Features

  • DC to 5GHz operating frequency range
  • 48V operating drain voltage
  • 20W maximum output power (P3dB) at 3.6GHz
  • 73% maximum drain efficiency at 3.5GHz
  • 19dB efficiency-tuned back off gain at 3.5GHz
  • 4.5mm x 4mm DFN package

Applications

  • WCDMA/LTE
  • Macrocell base stations
  • Microcell base stations
  • Small cell
  • Active antennas
  • 5G massive MIMO
  • General-purpose applications
Opublikowano: 2020-11-23 | Zaktualizowano: 2024-08-27