STMicroelectronics M Series 1200V Trench Gate Field-Stop IGBTs
STMicroelectronics M Trench Gate Field-Stop IGBTs are developed using an advanced proprietary trench gate field-stop structure. These devices represent an optimum compromise in performance to maximize the efficiency of inverter systems where low-loss and short circuit capability are essential. A positive VCE(sat) temperature coefficient and tight parameter distribution also result in safer paralleling operation. Typical applications for these devices include industrial drives, UPS, solar, and welding.
The STMicroelectronics M Series 1200V Trench Gate Field-Stop IGBTs are offered in a TO-247 package with a -55°C to +175°C operating junction temperature range.
Features
- Low loss IGBT series for applications up to 20kHz
- High robustness and reliability
- 1200V breakdown voltage
- 10µs min. short-circuit rating at 150°C starting TJ
- Extended max operating TJ of 175°C
- Thin IGBT die for increased thermal resistance
- Positive VCE(sat) temperature coefficient, with tight parameter distribution, for design simplification and easy paralleling
- Optimized diode for fast recovery (high level of softness, low EMI and turn-on losses)
Applications
- Industrial drives
- UPS
- Solar
- Welding
Videos
Resources
- Application Notes
View Results ( 8 ) Page
| Numer części | Karta charakterystyki | Ciągły prąd kolektora przy 25°C | Pd – strata mocy |
|---|---|---|---|
| STGYA50M120DF3 | ![]() |
100 A | 535 W |
| STGP8M120DF3 | ![]() |
16 A | 167 W |
| STGW40M120DF3 | ![]() |
80 A | 468 W |
| STGWA15M120DF3 | ![]() |
30 A | 283 W |
| STGWA40M120DF3 | ![]() |
80 A | 468 W |
| STGW25M120DF3 | ![]() |
50 A | 326 W |
| STGWA25M120DF3 | ![]() |
50 A | 375 W |
| STGWA8M120DF3 | ![]() |
16 A | 167 W |
Opublikowano: 2014-12-11
| Zaktualizowano: 2026-01-12