Nowe Układy scalone do zarządzania zasilaniem

Monolithic Power Systems (MPS) MPQ4324 Synchronous Step-Down Converters are highly configurable devices that support switching frequencies from 350kHz to 2.5MHz. Each device integrates both high‑side and low‑side MOSFETs, delivering 0.5A to 3A of continuous output current and up to 4A peak with peak‑current‑mode control for fast transient response and stable operation. The MPS MPQ4324 converters are offered in multiple compact package options, including QFN‑12 (2mm × 3mm), QFN‑12 (3mm × 4mm), and QFN‑14 (2.5mm × 3.5mm), and meet AEC‑Q100 Grade 1 automotive qualification standards.
-
Monolithic Power Systems (MPS) MPQ4324 Synchronous Step-Down ConvertersHighly configurable converters that support switching frequencies from 350kHz to 2.5MHz.06.02.2026 -
Diodes Incorporated AP61406Q I2C Buck ConvertersOffers a 2.3V to 5.5V input voltage range and are selectable up to 4A.04.02.2026 -
Texas Instruments Układy nadzorcze TPS37100/TPS37100-Q1Supplies 105V input voltage with a 5uA low quiescent current, and an integrated buffer.02.02.2026 -
Microchip Technology MCP14T0517 Push-Pull Transformer DriversDesigned for compact, isolated power supplies operating from a 3VDC to 5.5VDC input.02.02.2026 -
Texas Instruments Półmostkowe sterowniki bramek UCC2773x/-Q1Provides a 3.5A source and 4A sink current capability designed to drive power MOSFETs and IGBTs.29.01.2026 -
Analog Devices Inc. ADPL40505A Low-Dropout (LDO) Linear RegulatorP-Channel Metal-Oxide Semiconductor LDO linear regulator that delivers up to 500mA of load current.29.01.2026 -
Infineon Technologies MOTIX™ TLE9186QVW 3-Phase Gate Driver ICDrives six MOSFETs, with a total gate charge of 60nC, at a switching frequency of 20kHz.29.01.2026 -
Infineon Technologies MOTIX™ TLE92102 Multi MOSFET Gate Driver ICAn advanced gate driver with SPI interface dedicated to control up to four N-channel MOSFETs.29.01.2026 -
Advanced Energy AIF13WAC 600W AC/DC ConvertersOffers high efficiency of up to 93% and a wide AC input range in a standard full-brick form factor.29.01.2026 -
Microchip Technology PAC1711 Single-Channel Power MonitorComes with a bus-voltage monitor and a current-sense amplifier that feeds a 12-bit-resolution ADC.28.01.2026 -
Microchip Technology PAC1811 Single-Channel Power MonitorComes with a bus-voltage monitor and a current-sense amplifier that feeds a 16-bit-resolution ADC.28.01.2026 -
Texas Instruments TLA431/TLA432 All-Capacitor ReferencesThree-terminal adjustable shunt regulators that are stable with all capacitor loads.27.01.2026 -
onsemi T30LMPSR165 Ultra-Fast Linear RegulatorsThis device can supply 300mA of output current from a 1.4V input voltage.22.01.2026 -
Allegro MicroSystems AHV85003/AHV85043 Isolated SiC GateDriver Chip SetThe chipset is optimized for driving discrete SiC FETs in various automotive applications.15.01.2026 -
Texas Instruments Poczwórny sterownik półmostkowy DRV8844AA four-channel, individually controllable device for a wide range of applications.12.01.2026 -
Texas Instruments Monitor akumulatorów 16 S bq79716b-Q1 do zastosowań motoryzacyjnychProvides high-accuracy cell voltage measurements for up to 16S battery modules in xEV applications.12.01.2026 -
Texas Instruments Synchroniczna przetwornica obniżająca LM5168EOffers an extended temperature range of up to +150°C and regulates over a wide input voltage range.12.01.2026 -
Nisshinbo NB7400GH 2-/4-Serial Cell Battery Protection ICDesigned for 2-cell or 4-cell lithium-ion and lithium-polymer battery packs.08.01.2026 -
Texas Instruments LM5137/LM5137-Q1 DC/DC Controllers4V to 80V voltage, 100% duty cycle capable, dual-channel, synchronous buck DC/DC controllers.08.01.2026 -
Nisshinbo NB7120ZA 1-Cell Li-ion Battery Protection IC1-cell Li-ion/Li-polymer rechargeable battery protection IC for external high-side FETs.05.01.2026 -
Nisshinbo NP4271 Automotive Low Dropout RegulatorsDelivers a stable and precise output voltage for ECUs and other automotive applications.05.01.2026 -
Texas Instruments TPS61382-Q1 400kHz 40V 15A Boost ConverterA bi-directional boost converter/buck charger with a battery state-of-health detection function.24.12.2025 -
Texas Instruments UCC5713x/UCC5713x-Q1 Low-Side Gate DriversThese devices are capable of effectively driving MOSFET, IGBT, and SiC power switches.24.12.2025 -
Infineon Technologies CoolGaN™ Drive HB 600V G5 SwitchesIntegrate a half-bridge power stage featuring two 600V enhancement-mode CoolGaN switches.23.12.2025 -
Vishay VODA1275B4T HV Photovoltaic MOSFET DriverHigh-voltage photovoltaic MOSFET driver is an automotive-qualified optically isolated MOSFET driver.23.12.2025 -