Nowe Regulatory napięcia LDO

Texas Instruments TPS794 Low-Dropout (LDO) Linear Regulator is a 250mA LDO regulator with an enable. This linear regulator is available in fixed and adjustable versions and also features a high Power-Supply Rejection Ratio (PSRR) of 60dB at 10kHz. The TPS794 regulator offers a low dropout voltage of 155mV (typical) at 250mA. This LDO linear regulator is available in HVSSOP-8 and SOT223-6 packages. The TPS794 LDO is ideal for TV applications, building automation, smartphones and tablets, connected peripherals and printers, home theater and entertainment.
-
Texas Instruments TPS794 Low-Dropout Linear RegulatorFeatures high PSRR, low noise, fast start-up, and excellent line and load transient responses.21.04.2026 -
onsemi Drzewo zasilania czujnika obrazu Hyperlux ARX383Hyperlux SG family, which includes world-class global shutter devices (VGA, 1/8” format).26.02.2026 -
onsemi AR0235 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (2.3MP, 1/2.8” format).26.02.2026 -
onsemi AR0145 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (1MP, 1/4.3” format).26.02.2026 -
Microchip Technology MCP1781 High-Voltage LDO RegulatorsThese devices are suitable for 12V to 48V power rails and high-voltage battery packs.26.02.2026 -
Analog Devices Inc. ADPL40505A Low-Dropout (LDO) Linear RegulatorP-Channel Metal-Oxide Semiconductor LDO linear regulator that delivers up to 500mA of load current.29.01.2026 -
onsemi T30LMPSR165 Ultra-Fast Linear RegulatorsThis device can supply 300mA of output current from a 1.4V input voltage.22.01.2026 -
Nisshinbo NP4271 Automotive Low Dropout RegulatorsDelivers a stable and precise output voltage for ECUs and other automotive applications.05.01.2026 -
Texas Instruments TPS7B4258-Q1 Low-Dropout (LDO) RegulatorProvides power to off-board sensors via a wire harness, even in a harsh automotive environment.14.10.2025 -
Texas Instruments TPS7B4259-Q1 Low-Dropout (LDO) RegulatorProvides power to off-board sensors with a wire harness, even in harsh automotive environments.09.10.2025 -
Texas Instruments TPS7C13 Adjustable Low-Dropout (LDO) Regulator300mA, small-size, high-PSRR regulator available in a standard SOT-23 (DBV) package.08.10.2025 -
Texas Instruments TLV775 High-PSRR LDO Linear RegulatorThis LDO is designed to provide a voltage source with high PSRR.12.09.2025 -
Texas Instruments TLV785 High-PSRR LDO Linear RegulatorThis LDO is designed to provide a voltage source with high PSRR.12.09.2025 -
Texas Instruments TLV7A03 Ultra-Low IQ LDO Linear RegulatorsDesigned specifically for applications where very low quiescent current is a critical parameter.12.09.2025 -
Nexperia NEX92x30-Q100 Dual-Channel Antenna LDO RegulatorsOperate over a wide voltage range from 4V to 40V (45V load-dump protection).21.08.2025 -
STMicroelectronics L99VR03 Linear Voltage RegulatorsDeveloped for standby microprocessor control-unit systems, particularly in automotive applications.13.08.2025 -
ABLIC S-19259 Voltage RegulatorsFeature low-voltage operation, high-accuracy output voltage, and high output current.22.07.2025 -
ROHM Semiconductor Nano Cap BD9xND-C Series LDO RegulatorsUses Nano Cap™ topology, developed as low-current-consumption devices for automotive applications.22.07.2025 -
Texas Instruments TPS7B4261-Q1 Voltage Tracking LDO RegulatorProvides power to off-board sensors with a wire harness, even in harsh automotive environments.17.07.2025 -
ROHM Semiconductor BDxFD0 & BDxFDA Single-Output LDO RegulatorsFeature variable and fixed type outputs, 2A output current, and 35V voltage resistance.13.06.2025 -
ROHM Semiconductor BD4xS5-C Fixed Output LDO RegulatorsEngineered for high-reliability applications in automotive and industrial systems.13.06.2025 -
ROHM Semiconductor BDxIC0JEFJ 1A LDO RegulatorsFeature a ±1% output voltage accuracy, zero μA shutdown mode, and a built-in OCP circuit.12.06.2025 -
ROHM Semiconductor BDxHA3MEFJ-C & BDxHA3VEFJ-C LDO RegulatorsFeature a high accuracy reference voltage circuit and 0.3A maximum output current.12.06.2025 -
ROHM Semiconductor BDxFC0 Low-Saturation LDO RegulatorsDesigned for applications requiring a stable output voltage under varying input conditions.30.05.2025 -
Analog Devices Inc. ADPL42005 LDO Linear RegulatorsDesigned for high-performance analog and mixed‐signal circuits operating from 19V to 1.22V rails.12.05.2025 -