Infineon Technologies REF-DAB11KIZSICSYS Converter Board
Infineon Technologies REF-DAB11KIZSICSYS Converter Board is a DC-DC stage with a wide range output using two inductors and two capacitors (CLLC) resonant network with a bi-directional capability. The REF-DAB11KIZSICSYS utilizes the highly efficient bi-directional power flow capability and soft-switching characteristics to make the ideal building block to speed up the fast prototyping of any EV and ESS charger project.The CoolSiC™ MOSFETs like the featured IMZ120R030M1H driven by 1EDC20I12AH are the perfect choice to combine cost-effective power density with the highest reliability.
Features
- 11kW at full output voltage range
- Bi-directional power flow capability
- High peak efficiency >= 97.2%
- 4.1kW/l high power density
- Synchronous rectification
- 1200V and 1700V CoolSiC™ MOSFETs
Applications
- Chargers from 30kW to 150kW
- Chargers from 50kW to 350kW
- Energy storage systems
- Fast EV charging
- Power conversion systems
Overview
Block Diagram
Opublikowano: 2021-06-26
| Zaktualizowano: 2022-03-11