Infineon Technologies Quasi Resonant CoolSET™ Power ICs
Infineon Quasi-Resonant CoolSET™ Power ICs are optimized for off-line switch power supplies in cascode configurations. These Infineon ICs are housed in single packages with two separate chips: one is a controller chip and the other is an HV MOSFET chip. The ICs can achieve lower EMI and higher efficiency with improved digital frequency reduction through the proprietary novel Quasi-Resonant operation. The enhanced Active Burst Mode enables flexibility in standby power range selection. The product has a wide operation range (10.0V to 25.5V) of IC power supply and lower power consumption.
Features
- Integrated power IC
- 650V /800V avalanche rugged CoolMOS™
- 650V /800V startup cell
- Digital frequency reduction with decreasing load
- Cycle-by-cycle current limitation with fold-back correction
- Built-in digital soft-start
- Active Burst Mode for <50mW standby power
- Latch-off mode for short-winding and output voltage
- Enhanced integrated protection functions
- Modulated gate drive
Applications
- Auxiliary power supplies
- Home appliances/white goods
- TVs
- PCs
- Servers
- Blu-ray players
- Set-top boxes
- LCD/LED Monitors
Typical Application Circuit
Opublikowano: 2017-03-29
| Zaktualizowano: 2026-01-14