Sensirion SLI Media Isolated Microfluidic Flow Meter Kits
Sensirion SLI Media Isolated Microfluidic Flow Meters enable fast, non-invasive measurement of very low liquid flow in the µl/min to ml/min range. The flow path of the Sensirion SLI Liquid Flow Meter is formed by a simple, straight glass capillary, ensuring superior chemical resistance. The fourth-generation MEMS sensors combine a thermal high-precision sensor element with amplification circuits and digital intelligence for linearization and temperature compensation on one single microchip.Features
- Non-invasive measurement
- Different interface options
Specifications
- Interface options
- Digital
- I2C-Bus
- RS485-Bus
- USB cable
- Analog
- Voltage output (0-10V)
- Additional operation modes
- Digital
- Flow detection response time: 40ms
- Response time on power-up: 120ms
- Temperature range
- Operating: +10° to +50°C
- Storage: -10°C to +60°C
- Dimensions: 58mm x 42.5mm x 20mm
- Total mass: 53g
- Protection class: IP65
Quick Start Guide
Brochures
Opublikowano: 2019-07-17
| Zaktualizowano: 2023-05-09