onsemi NTBG060N065SC1 44mohm Silicon Carbide MOSFET

onsemi NTBG060N065SC1 44mohm Silicon Carbide MOSFET is housed in a D2PAK-7L package and designed to be fast and rugged. The onsemi NTBG060N065SC1 devices offer a 10x higher dielectric breakdown field strength and 2x higher electron saturation velocity. The MOSFETs also offer a 3x higher energy band gap and 3x higher thermal conductivity. All onsemi SiC MOSFETs include AEC-Q101 qualified and PPAP-capable options specifically engineered and qualified for automotive and industrial applications.

Features

  • Typ. RDS(on)= 44m @ VGS = 18V
  • Typ. RDS(on)= 60m @ VGS = 15V
  • Ultra Low Gate Charge (QG(tot) = 74nC)
  • Low Output Capacitance (Coss = 133pF)
  • 100% Avalanche tested
  • TJ = 175°C
  • RoHS compliant

Applications

  • SMPS (Switching Mode Power Supplies)
  • Solar inverters
  • UPS (Uninterruptable Power Supplies)
  • Energy storage
Opublikowano: 2022-08-23 | Zaktualizowano: 2023-07-27