onsemi Field Stop IGBTs
onsemi Field Stop (FS) IGBTs offer optimum performance with low conduction and switching losses. These IGBTs feature high current handling capability, positive temperature coefficient, tight parameter distribution, and a wide safe operating area. The FS IGBTs come with increased breakdown voltage that improves reliability where negative ambient temperatures are present. As the temperature decreases the IGBT and FRD blocking voltage also decreases that makes the devices particularly beneficial for PV solar inverters used in colder climates. onsemi IGBTs provide fast and soft recovery that reduces power dissipation and achieves low turn-on and turn-off losses.Features
- Ability to mix and match IGBT and rectifiers to create application-specific IGBTs
- Various IGBT process technologies optimized for low conduction, low switching losses (EOFF), and/or easy parallel operation
- Reliable design with extra safety margins
Applications
- Welding and induction heating
- Solar/renewable/UPS
- Cloud/servers/data centers
- Telecommunication infrastructure
- Power supply
- Industrial motor & motion control
- Automotive
Additional Resources
Opublikowano: 2013-08-01
| Zaktualizowano: 2025-01-13