Nowe Kable i akcesoria do wentylatorów

L-Com 1U Fan Units mount to standard 19" racks and cabinets to improve airflow, extending equipment lifespan and helping to reduce replacement expenses. This cooling solution delivers steady airflow to maintain efficient and consistent cooling, protecting cabinet components from overheating. The quiet operation minimizes disruption in office and server environments, while the lighted on/off rocker switch remains visible even in fully populated racks and cabinets. L-Com 1U Fan Units are constructed from steel with a powder-coated finish and come fully assembled. A power cord with a NEMA 5-15P or NEMA 1-15P plug is included. Suitable applications include audio/video (A/V), data centers, and small office, home office (SOHO).
-
L-Com 1U Fan UnitsMounts to standard 19" racks and cabinets to improve airflow and extend equipment lifespan.05.11.2025 -
Orion Fans ODC10025 Compact 100x25mm DC Centrifugal BlowersSmall motorized impellers that include PWM speed control input and an open collector tach output.21.08.2025 -
Orion Fans FANCLIP Mounting Clips for Fans with 4mm HolesCompatible for use with flange-type fan frames and offers a 6in/lbs maximum torque.21.11.2024 -
Orion Fans RFI Series Rubber Fan Isolators for Axial FansDesigned to dampen the vibration of the fan that it’s mounted to, allowing for quieter operation.29.05.2024