Nowe Układy scalone RF i łączności bezprzewodowej

CML Micro CMX994EF Direct Conversion Receiver is a high‑performance IC that replaces earlier receiver generation ICs from CML with improved functionality and power efficiency. This receiver features enhanced PowerTrade™ technology, allowing the designers to dynamically balance power consumption and performance. The CMX994EF receiver integrates a broadband LNA with gain control and followed by a high dynamic range, very high IIP2, and an I/Q demodulator. The receiver baseband section includes amplifiers and precisely configurable bandwidth baseband filter stages. An integrated integer‑N PLL with a VCO negative-resistance amplifier provides flexible local oscillator generation, supporting external LO operation and multiple divide options.
-
CML Micro CMX994EF Direct Conversion ReceiverReplaces earlier receiver generation ICs from CML with improved functionality and power efficiency.17.04.2026 -
Nordic Semiconductor nRF54LM20B Ultra-Low-Power Wireless SoCCombines efficient MCU with ultra-low-power wireless connectivity and offers 2MB NVM and 512KB RAM.16.04.2026 -
STMicroelectronics ST25R210 Universal NFC ReaderThe device supports NFC initiator, NFC target, NFC reader, and NFC card emulation operations.23.03.2026 -
Guerrilla RF GRF6412 Digital Variable Gain Amplifier (DVGA)SPI-controlled, 31.75dB range amplifier that provides precise stepping in 0.25dB increments.09.03.2026 -
Qorvo QPA0813 0.5W X-Band Driver AmplifierDesigned for applications requiring efficient power delivery and a compact form factor.09.03.2026 -
Qorvo QPL1842 CATV RF Amplifier ICDelivers 25dB of gain and low noise performance across the 5MHz to 850MHz frequency range.09.03.2026 -
Qorvo QPA9862 High-Linearity Pre-Driver AmplifierDesigned to meet the demanding performance requirements of modern wireless infrastructures.09.03.2026 -
Qorvo Wzmacniacz sterujący GaN QPA2597 2.0 GHz do 6.0 GHzDelivers 32dBm of output power, 24dB of small-signal gain, and a power‑added efficiency of 37%.06.03.2026 -
Analog Devices Inc. ADRF6780 Microwave UpconvertersBased on Silicon Germanium (SiGe) and operate over a wideband frequency range of 5.9GHz to 23.6GHz.02.03.2026 -
Marki Microwave RF AmplifiersOffers an extensive portfolio of packaged broadband, LNAs, PAs, and pulse RF amplifiers.27.02.2026 -
Marki Microwave RF MixersIdeal for sensing apps, including cellular base stations, satellite communications, and wireless.27.02.2026 -
CML Micro CMX918 Low Power Software Defined Radio TunerHighly flexible RF front‑end processor optimized for compact, low‑power SDR receivers.20.02.2026 -
Espressif Systems Dwurdzeniowe systemy SoC ESP32 z Wi-Fi i dwumodowym BluetoothWysoce zintegrowany układ scalony z Wi-Fi / Bluetooth / BLE, idealny do urządzeń przenośnych, ubieralnych i zastosowań IoT.29.01.2026 -
Qorvo RFSW1012 Broadband SPDT SwitchesEngineered for applications demanding very low insertion loss and robust power‑handling performance.26.01.2026 -
Fairview Microwave SMA CirculatorsOffers isolation ranging from 13dB to 40dB and power ratings from 1kW to 80W.20.01.2026 -
Qorvo QPA1722 K-Band Power AmplifiersDesigned to improve the performance and integration of Low Earth Orbit (LEO) satellites.15.01.2026 -
STMicroelectronics ST60A3H1 V-Band Connectivity TransceiversOffers a miniature form factor and a dual-linear polarization integrated antenna.09.12.2025 -
Analog Devices Inc. ADAR4002 0.5GHz to 19GHz True TDUA low-power, broadband, bidirectional, single-channel true TDU and a digital step attenuator (DSA).05.12.2025 -
Abracon ALND-WB Low Noise Amplifiers (LNAs)These LNAs feature wideband operation from 0.8GHz to 10.5GHz, in four different packages.19.11.2025 -
Renaissance Drop-In CirculatorsFeatures a design that allows for quick and easy integration into printed circuit boards (PCBs).18.11.2025 -
Microchip Technology PIC32-BZ6 Highly Integrated Wireless SoCsCombines robust security features with extensive wireless connectivity options.18.11.2025 -
Molex Chip Attenuators & TerminationsDesigned to reduce the attenuation at elevated temperatures, providing the optimal response.17.11.2025 -
Mini-Circuits M4SWA4 MMIC Surface-Mount SP4T RF SwitchInternal driver for wideband operation from DC to 30GHz, and enables fast, nanosecond switching.07.11.2025 -
Nisshinbo NT1819 High Isolation SPDT RF SwitchThis device is suitable for 5G cellular infrastructure and other applications.04.11.2025 -
Menlo Micro MM5622 64Gbps Differential Loopback SwitchDC-coupled and supports high-speed differential signal switching in the latest standards.30.10.2025 -