Nowe Półprzewodniki

Texas Instruments TPS62A056x Synchronous Step-Down Buck DC-DC Converters are optimized for high efficiency and a compact design. The devices integrate switches capable of delivering up to 2A of output current. At medium to heavy loads, the devices operate in peak-current mode pulse-width modulation (PWM) with a switching frequency of approximately 2.4MHz. At light load, the devices automatically enter power-saving mode (PSM) to maintain high efficiency over the entire load current range. In a shutdown, current consumption is minimized to extend the application's shelf life. The TPS62A056xA variants of this device family operate in forced PWM across the whole load current range.
-
Texas Instruments REF30/REF30E Low Current Voltage ReferencesPrecision, low-power, low-dropout voltage references available in a tiny 3-pin SOT-23 package.08.05.2026 -
Texas Instruments TPS62A056x Step-Down Buck DC-DC ConvertersOptimized for high efficiency and a compact design, and delivers up to 2A of output current.08.05.2026 -
Analog Devices Inc. ADPL21610 1.1A Step-Up DC/DC ConvertersSwitching regulators that combine a 42V, 1.1A switch with an integrated soft-start function.07.05.2026 -
DFRobot SEN0678 Gravity STCC4 Carbon Dioxide (CO2) SensorAir quality monitoring module designed for rapid hardware integration and scalable deployments.07.05.2026 -
DFRobot SEN0667 Fermion Barometric Pressure SensorPowered by Bosch Sensortec's BMP581 high-performance barometric pressure sensor chip.07.05.2026 -
M5Stack Core2 Development KitM5Stack Core2 and base M5GO Bottom2 v1.3 expansion base with an integrated cryptographic chip.06.05.2026 -
Infineon Technologies CIPOS™ Prime Automotive CoolSiC™ Power ModulesPower Modules are designed for high performance in xEV applications.06.05.2026 -
DFRobot SEN0663 Fermion PM2.5 Air Quality SensorA significant evolution in environmental monitoring technology, engineered around the Bosch BMV080.05.05.2026 -
DFRobot SEN0664 Barometric Pressure & Temperature SensorBrings industrial-grade reliability to challenging projects with the advanced Bosch BMP585 chip.05.05.2026 -
DFRobot SEN0665 Barometric Pressure & Temperature SensorDigital altimeter for applications requiring extreme vertical stability and environmental accuracy.05.05.2026 -
DFRobot SEN0666 Barometric Pressure & Temperature SensorIndustrial-grade environmental monitoring module designed for space-constrained applications.05.05.2026 -
DFRobot Gravity SFA40 Formaldehyde (HCHO) SensorA high-precision electrochemical module created to eliminate false alarms.05.05.2026 -
M5Stack Stamp-AddOn C6 Wi-Fi Expansion ModuleBased on the ESP32-C6-MINI-1-N4, designed to extend the wireless communication capabilities.05.05.2026 -
Advanced Energy AIH03ZPFC 1100W Half-Brick PFC ConvertersAccepts a wide 90VAC to 264VAC input and presents a unity power factor.05.05.2026 -
TDK-Lambda i9CxxA-C03-EVK-S1 Evaluation KitDesigned to assess the performance and features of i9C 1500W DC-DC Buck-Boost Converters.04.05.2026 -
Littelfuse TP1KSMB-FL FlatSuppressX™ TVS DiodesDesigned specifically to protect sensitive electronic equipment from voltage transients.04.05.2026 -
Littelfuse Diody TVS FlatSuppressX™ TP5.0SMD-FL5000W peak pulse power capability using a 10/1000µs waveform and 6.5W power dissipation.04.05.2026 -
Littelfuse Diody TVS AK-FLAxial leaded, FlatSuppressX™ flat and low clamping bi-directional TVS diodes.04.05.2026 -
STMicroelectronics STEVAL-NBIOTV1 NB-IoT Evaluation PlatformEvaluation platform and reference design for asset tracking, smart city applications, and metering.29.04.2026 -
STMicroelectronics STEVAL-CTM020A Compact MCU-Based Control BoardFor advanced motor control applications, with a special focus on multiphase & multimotor FOC drives.29.04.2026 -
Lattice Semiconductor CrossLinkU-NX System-on-Module (SoM) BoardBuilt on the CrossLinkU™‑NX LIFCL‑33U FPGA, optimized for resource‑constrained Edge AI applications.28.04.2026 -
XMOS XK-VOICE-SQ66 4-Mic Voice Development KitBased on the XVF3800 Voice Processor, optimized for voice communications.24.04.2026 -
Raspberry Pi USB 3.0 Flash DrivesAvailable in 128GB and 256GB capacities with excellent random and sequential I/O performance.24.04.2026 -
XMOS VocalFusion® XVF3800 Voice ProcessorA high-performance device designed and optimized for voice communications.24.04.2026 -
XMOS VocalFusion® XVF3610 Voice ProcessorUses microphone-array processing to capture clear, high-quality audio from anywhere in the room.24.04.2026 -