DFRobot SEN0665 Barometric Pressure & Temperature Sensor
DFRobot SEN0665 Gravity Barometric Pressure and Temperature Sensor is a professional-grade digital altimeter designed for applications requiring extreme vertical stability and environmental accuracy. Powered by the next-generation Bosch BMP581, this atmospheric pressure monitor delivers best-in-class absolute accuracy of ±0.3hPa and ultra-low noise (< 0.1Pa). Unlike standard modules, it supports native 3.3V/5V operation and offers flexible I2C/UART interfaces, ensuring seamless plug-and-play integration. The DFRobot SEN0665 precision sensor is the optimal solution for drone altitude hold, indoor navigation, and meteorological data logging, where data reliability is critical.
Features
- Unparalleled measurement accuracy
- Intelligent data processing and stability
- Optimized power efficiency
- Seamless integration and compatibility
Applications
- Drone flight controllers - altitude hold and vertical stability
- Navigation - GPS enhancement (dead-reckoning) and floor-level detection
- Weather monitoring - personal weather stations and environmental logging
- Sports tech - hiking altimeters and fitness trackers
Specifications
- Basic parameters
- 3.3VDC to 5VDC operating voltage
- 700μA operating current
- I2C/UART communication interface
- The communication interface is a PH2.0-4P (Gravity pinout) with a 2.54mm pin header socket
- I2C address is 0x47 (default)/0x46
- Physical dimensions
- 32mm × 27mm × 7.18mm PCB dimensions
- 25mm × 20mm mounting hole spacing
- 3.0mm mounting hole diameter
- BMP585 parameters
- 30kPa to 125kPa pressure measurement range
- 0°C to +65°C temperature measurement range
- ±0.3hPa (typ.) absolute pressure accuracy
- ±0.06hPa/10kPa (typ.) relative pressure accuracy
- ±0.5m/10kPa relative altitude accuracy
- ±0.5Pa/K temperature drift coefficient
- Pressure data resolution of 1/64
- < 0.1Pa (RMS, without low-pass filter enabled) ultra-low noise
Kit Contents
- Gravity BMP581 high-precision barometric pressure and temperature sensor
- PH2.0-4P sensor connection cable
- 10-pin, 2.54mm black single row pin header
Opublikowano: 2026-04-29
| Zaktualizowano: 2026-05-06