Nowe Narzędzia do rozbudowy anten

Calian TP5398SDK Development Kits provide an autonomous data stream connection to the TW5398 smart antenna via a USB serial bridge. The USB serial bridge provides a virtual COM port that allows users to connect their existing applications to the Calian smart GNSS antenna's "corrected" position data output. The position data can be either NMEA or UBX formatted messages.
-
Calian TP5398SDK Development KitsProvides an autonomous data stream connection to the TW5398 smart antenna via a USB serial bridge.24.12.2025 -
Antenova SR4L104-EVB-1 Reference BoardDesigned for evaluating Opaca SR4L104 5G Cellular Antennas and includes an SMA female connector.30.07.2025 -
Antenova SR42I110-EVB-1 Evaluation BoardBoard measures 110.4mm x 40.4mm for testing with IoT applications.24.06.2025 -
Taoglas AGPDFD6010A Evaluation BoardDesigned to evaluate the GPDF6010.A, all-band GNSS stacked patch antenna.17.04.2025 -
Taoglas AHPD24510A & AHPD24510A.B Evaluation BoardsDesigned to evaluate the HP24510A dual feed GNSS L1/L2 staked antenna with TFM.100A and TFM.112A.11.04.2025 -
Taoglas AHPD54510A & AHPD54510A.B Evaluation BoardsDesigned to evaluate the HP54510A dual-feed GNSS antenna with TFM.100B and TFM.115A.03.04.2025 -
Taoglas HPD2356.A Evaluation BoardDesigned to evaluate the HP2356.A, low-profile high-precision GNSS L1/L2 passive patch antenna.03.04.2025 -
Taoglas AHPD5354A Evaluation BoardDesigned to evaluate the HP5354.A multi-band GNSS antenna with TFM.100B and 1x HC125A.03.04.2025 -
Taoglas AGVLBD258A Evaluation BoardDesigned to evaluate the GVLB258.A, accura patch multi-band antenna with TFM.110A.03.04.2025 -
KYOCERA AVX Eval Boards & KitsProvides ready-to-use hardware that allows users to test antenna performance and compare designs01.03.2025 -
Antenova SR4L099 Reference BoardUsed to evaluate the SR4LO99 antenna and includes an SMA female connector.13.01.2025 -
Acconeer CH125-40 Conical Horn Antenna Evaluation KitDesigned for applications where side lobe suppression is important.24.12.2024 -
Taoglas GVLBD356.A Development BoardDesigned to evaluate the GVLB356.A compact high-performance multiband stacked ceramic patch antenna.24.12.2024 -
Taoglas MPAD.257.A Development BoardDesigned to evaluate the MPA.257.A WiFi antenna that is suitable for modern electronic devices.23.12.2024 -
Taoglas GPSFBD356.A Development BoardDesigned to evaluate GPSFB356.A ceramic multiband GNSS stacked patch antenna.19.12.2024 -
Calian TP5387SDK Evaluation ModulePlug-and-play evaluation platform for TW5387 high-precision GNSS smart antenna.12.09.2024 -
u-blox ANT-B11 BLUETOOTH® AoA Antenna BoardCompact and designed for BLUETOOTH® angle-of-arrival (AoA) direction-finding systems.16.05.2024 -
Calian 33-TP5386SDK-2 GNSS Antenna Development KitEvaluation tool for the 33-5386-27-10 Smart GNSS Dual-Band Antenna with augmentation.18.04.2024 -
Calian TW5394 & TW579x GNSS Antenna Software Dev KitsFeatures evaluation packages for the TW5394, TW5790, and TW5794 Smart GNSS antennas.20.03.2024 -
KYOCERA AVX Ultra-Small Chip AntennasOffers a small keep-out area while maintaining the performance of typical ceramic/LTCC antennas.06.11.2023 -
Antenova Abdita SMT Ceramic AntennasOperate on multiple ground planes in 2.4GHz applications, including BLUETOOTH®, Wi-Fi®, and ZigBee®.30.10.2023 -
Antenova Curta SR4L096 AntennasDesigned for 4G and 3G applications and can perform across a wide range of frequencies.04.10.2023 -
Würth Elektronik Engineering ToolsAvailable for various product types and environments, such as antennas, GPS, Wi-Fi®, and cellular.12.09.2023 -
Analog Devices Inc. EVAL-CN0566 Evaluation BoardPhased-array beamforming antenna demonstration platform.26.04.2023 -
u-blox Płyty antenowe ANT-B10 BLUETOOTH® Low Energy 5.1Samodzielne płyty BLUETOOTH® Low Energy do wyznaczania kierunku i pozycjonowania w pomieszczeniach.13.03.2023 -