Nowe Wzmacniacze pomiarowe current sense

Texas Instruments INA299-Q1 Current Sense Amplifiers are precise, bidirectional devices that can measure voltage drops across shunt resistors over a wide common-mode range from -2V to 80V. These amplifiers are AEC-Q100, 650kHz, high-precision current sense amplifiers. The INA299-Q1 amplifiers operate from a single 2.7V to 12V supply voltage, drawing 650µA of supply current. These amplifiers are available in three gain options: 20V/V, 50V/V, and 100V/V. The INA299-Q1 amplifiers are specified to operate over an operating temperature range of -40°C to 125°C and are offered in a 6-pin SOT-23 package. The INA299-Q1 devices are AEC-Q100 qualified for automotive applications. These amplifiers are ideal for eTurbo/charger, Electric Power Steering (EPS), starter/generator, regenerative braking, and brake system.
-
Texas Instruments INA299-Q1 Current Sense AmplifiersFeatures AEC-Q100, -2V to 80V, bi-directional, 650kHz, high-precision current sense amplifiers.01.12.2025 -
Texas Instruments INA187-Q1 Current Sense AmplifiersFeatures AEC-Q100 qualified, -2V to 42V, bidirectional 650kHz high-precise amplifiers.10.11.2025 -
Texas Instruments INA299 High-Precision Current Sense AmplifierCan measure voltage drops across shunt resistors over a wide common-mode range from –2V to 80V.02.09.2025 -
Texas Instruments INA187 High-Precision Current Sense AmplifierCan measure voltage drops across shunt resistors over a wide common-mode range from –2V to 42V.02.09.2025 -
onsemi NCx703x Unidirectional Current Sense AmplifiersOffers excellent input common-mode rejection from -6V to 80V with gain options of 14V/V and 20V/V.16.04.2025 -
Analog Devices Inc. AD8412A Current Sense AmplifiersOffers an initial gain of 10V/V, a 1.8MHz bandwidth with a ±0.11% gain error over the temp range.18.03.2025 -
Texas Instruments INA790A/INA790B Bidirectional AmplifiersDesigned with enhanced PWM rejection circuitry to suppress large (dv/dt) common-mode signals.10.02.2025 -
STMicroelectronics TSC1801 Bidirectional Current Sensing AmplifierOffers a low-side current measurement with a wide supply range of 2.0V to 5.5V.10.02.2025 -
ROHM Semiconductor Wzmacniacze do wykrywania prądu do zastosowań motoryzacyjnych serii BD142xDesigned for precise and reliable current sensing in automotive applications.13.01.2025 -
Texas Instruments INA750x Current-Sense AmplifierThis device is a voltage-output current sense amplifier with an integrated shunt resistor of 800µΩ.02.01.2025 -
Microchip Technology MCP6C26 Current Sense AmplifiersProvide input offset voltage correction for very low offset and offset drift.09.09.2024 -
STMicroelectronics TSC199 Low/High Side Bidirectional AmplifiersDesigned to sense current via a shunt resistor over a wide range of voltages from -0.3V to +26V.25.03.2024 -
Analog Devices Inc. MAX49918 Bidirectional Current-Sense AmplifiersHigh-precision CSAs with an I2C programmable gain option from 10V/V to 200V/V in eight steps.19.03.2024 -
onsemi Heat PumpsThe heat pump stands as a cornerstone of the global shift towards secure and sustainable heating.01.03.2024 -
onsemi NCx21673/4 Current Sense AmplifiersFeatures -0.1V to 40V wide common-mode input range with unidirectional and dual channels.08.01.2024 -
onsemi NCS70x1/NCV70x1 Current Sense AmplifiersHigh voltage/resolution current sense amplifiers with gain options of 14V, 20V, 50V, and 100V.20.12.2023 -
onsemi NCV21671 Bidirectional Current Sense AmplifiersVoltage output current sense amplifiers offered in gains of 25V, 50V, 100V, and 200V.19.12.2023 -
STMicroelectronics TSC202x Bidirectional Current Sense AmplifiersSenses current via a shunt resistor over a wide range of common-mode voltages, from -4V to +100V.17.11.2023 -
ROHM Semiconductor BD14210G-LA Current Sense AmplifierFeatures wide common-mode voltage range from -0.2V to 26V and ±1% (max) gain accuracy.24.05.2023 -
Analog Devices Inc. AD8411A High Bandwidth Current Sense AmplifiersFeatures an initial gain of 50V/V and a 2.7MHz bandwidth with a ±0.15% maximum gain error.24.05.2023 -
Texas Instruments INA310x/INA310x-Q1 Current Sense AmplifierThe device can measure voltage drops across shunt resistors over a wide common-mode range.11.05.2023 -
Texas Instruments INA254 Zero-Drift Current Sense AmplifierA voltage-output, current sense amplifier with a 400µΩ integrated shunt resistor.05.05.2023 -
onsemi NCS21671 Current Sense AmplifiersFeatures a zero-drift architecture and enables current sensing with voltage drops as low as 10mV.03.05.2023 -
Analog Devices Inc. Dwukierunkowy wzmacniacz z czujnikiem prądu MAX49925Układ posiada wejściowy zakres trybu skompensowanego od –40 V do +76 V.27.03.2023 -
Analog Devices Inc. AD8410A Current-Sense AmplifiersHigh voltage, high bandwidth current-sense amps offer a minimum DC CMRR of 123dB from -2V to +70V.23.03.2023 -