Nowe Filtry i dławiki typu zwykłego

Pulse Electronics AEC-Q200 CAN/CAN-FD Signal Magnetics are compact, wire-wound chip CMCs with high-sided metallization for improved mechanical robustness and long-term reliability. These CMCs feature robust construction for vibration and shock resistance with wide interface coverage up to ≤10Mbps. The AEC-Q200 CAN/CAN-FD CMCs support CDMR Class 1, 2, and 3 requirements, which ensure excellent common-mode noise suppression and signal integrity. These CMCs provide multiple inductance options, including 11μH, 22μH, 51μH, and 100μH. The AEC-Q200 CAN/CAN-FD CMCs meet IEC62228-3 and CiA110 standards. Typical applications include ADAS, lightning, V2X, engine control unit, body control unit, camera module, radar/LIDAR, airbag, safety/security system, and tire-pressure sensor.
-
Pulse Electronics AEC-Q200 CAN/CAN-FD Signal MagneticsRobust construction for vibration and shock resistance with wide interface coverage up to ≤10Mbps.24.03.2026 -
KEMET High-Performance Common Mode CoilsDesigned with nanocrystalline metal for SCFx series and Mn-Zn Ferrite cores for SCTx series.24.02.2026 -
TDK Dławik trybu wspólnego ACM12V-TL05AEC‑Q200‑qualified common-mode choke designed for automotive DC power lines.20.01.2026 -
TDK Dławiki trybu wspólnego HV B82722V6Current-compensated ring core double chokes with a maximum voltage rating of 1250VDC.19.01.2026 -
Vacuumschmelze (VAC) VACOCOIL Common Mode Chokes (CMCs)Patented VACOCOIL technology offers solution for winding of high-power CMC (>50A load currents).30.12.2025 -
TE Connectivity Dławiki trybu wspólnego SMD serii RE100Designed for 250V applications and effective integration into automated manufacturing processes.05.12.2025 -
Bourns CM4030 Common Mode ChokesOffer an inductance range from 2.90mH to 8.90mH and a current range from 10A to 25A.01.12.2025 -
TE Connectivity RT Series Ferrite Core ChokesFeatures ferrite core technology, up to 600VAC/DC ratings, and a 6A to 85A current range.05.11.2025 -
Bourns SRF1709 Common-Mode Choke2.5A current rating, 3.5mH inductance rating, and an operating temperature range of -40°C to +85°C.21.10.2025 -
Vishay ICMS2321-10 Common Mode ChokesHigh current and high-voltage common mode chokes with SMD and THT terminal options.16.10.2025 -
Bourns 15323x High Power AC & DC ChokesDesigned for high-ripple applications and features 13A or 20A current and a wide temperature range.22.09.2025 -
Bourns SRF3225TAP Common Mode Chip InductorsOffers a compact size and shielded construction for low radiation.17.09.2025 -
Bourns SRF7038A Automotive Common Mode ChokesOffers AEC-Q200 compliance, shielded construction, and a wide temperature range of -40°C to +125°C.15.09.2025 -
Bourns 15322x HPHR ChokesOffers a 50A to 133A rated current range, 13mΩ maximum DC resistance, and inductance up to 250μH.04.08.2025 -
Bourns CCF1206 Multilayer Common Mode FiltersOffers reliable performance through composite co-fired materials.24.06.2025 -
Bourns SRF1209U4 Common-Mode Chip InductorsProvides high impedance over a high frequency range.02.06.2025 -
Fastron 1812CMF/E Common-Mode Filter Chip InductorsProtects differential signal paths from common-mode disturbances.25.02.2025 -
Signal Transformer / Bel SNCMC Nanocrystalline Common Mode ChokesHigh efficiency and low power loss in a small, lightweight package designed for vertical mounting.23.01.2025 -
TDK Dławiki wysokoprądowe B82725S2xA0 SurfINDFeature approximately 0.6% to 1% stray inductance range for symmetrical interference suppression.31.12.2024 -
Vishay Common Mode ChokesSurface-mount package in range of sizes, including 0603, 0805, 1206, 1210, 1812, 2020, 5050, & 6050.20.12.2024 -
Vishay Wysokoprądowe dławiki skompensowane ICM6050125VDC voltage range and wirewound ferrite in a 15mm x 13mm x 6mm SMD package.09.12.2024 -
Vishay Wysokoprądowe dławiki skompensowane ICM505080VDC voltage range and wirewound ferrite in a 12mm x 11mm x 6mm SMD package.09.12.2024 -
Vishay Wysokoprądowe dławiki skompensowane ICM202080VDC voltage range and wirewound ferrite in a 5.5mm x 5.5mm x 3.5mm SMD package.09.12.2024 -
Vishay Dławiki skompensowane do montażu powierzchniowego ICM181250VDC voltage range and wirewound ferrite in a 4.5mm x 3.2mm x 2.8mm SMD package.09.12.2024 -
Vishay Dławiki skompensowane do montażu powierzchniowego ICM060350VDC voltage range and wirewound ferrite in a 1.6mm x 0.85mm x 1.25mm SMD package.09.12.2024 -