Kneron M2AI-2280-520 AI Edge Computing Module
Kneron M2AI-2280-520 AI Edge Computing Module is designed to bring Artificial Intelligence (AI) and Machine Learning (ML) inferencing to existing systems. Based on the KL520 Neural Processor Unit (NPU), the M2AI-2280-520 connects to embedded systems that support M.2 22mm x 80mm modules. The KL520 provides an efficient AI computing performance of 0.56 TOPS per Watt, perfect for remote, mobile, and unmanned applications.The Kneron M2AI-2280-520 AI Edge Computing Module is available individually (PER-T520-M2AI-A11-0801) or paired with an EverFocus EUA1200 Full HD Camera (PER-T520-M2AI-A11-K801).
Features
- AI Edge Computing Module (M2AI-2280-520)
- Kneron KL520 NPU (Designed by Arm architecture)
- M.2 form factor
- Support Framework: ONNX, TensorFlow, Keras, Caffe
- Support Model: Vgg16, Resnet, GoogleNet, YOLO, Tiny YOLO, Lenet, MobileNet, DenseNet
- Memory type: LPDDR2
- NPU power efficiency: 0.56TOPS/W
- 0.5W overall power consumption
- Dimensions: 22mm x 80mm
- Optional Everfocus EUA1200 1080p Full HD USB Camera
- 1080p progressive scan CMOS sensor
- 3.6mm / 6mm fixed lens (selectable)
- Supports USB 2.0 OTG
Documents
Block Diagram
Board Layout
EUA1200 Camera Dimensions
Opublikowano: 2021-02-08
| Zaktualizowano: 2022-03-11