Kneron PICO-APL3-FAI1 AI Vision + Edge Computing Kit
Kneron PICO-APL3-FAI1 AI Vision + Edge Computing Kit combines a PICO-ITX Single Board Computer (SBC), an AI Edge Computing Module with the KL520 NPU, and an EverFocus EUA1200 Full HD Camera in a single package. The included PICO-APL3 SBC is powered by an Intel® Pentium® N4200 Processor. The SBC features 4GB of onboard DDR3L memory and 32GB of onboard eMMC storage. Connectivity is provided by USB ports, a Gigabit Ethernet port, and an HDMI port. The M2AI-2280-520 AI Edge Computing Module connects via the M.2 2280 (B Key) interface. The EverFocus Camera connects via USB and provides full HD video.The Kneron PICO-APL3-A10-FAI1 AI Vision + Edge Computing Kit provides everything needed to build an energy-efficient Edge system to deploy AI applications wherever needed.
Features
- PICO-APL4 SBC
- Pico-ITX Board with Intel® Celeron® N4200 Processor SoC
- Onboard DDR3L 4GB
- Onboard storage eMMC 32GB
- Single Gigabit Ethernet Support
- HDMI 1.4b for display
- USB 3.2 Gen 1 x2, USB 2.0 x2, SATA 6.0Gb/s x1
- M.2 B Key (2280) x1, M.2 E Key (2230) x1
- Dimensions: 100mm x 72mm
- AI Edge Computing Module (M2AI-2280-520)
- Kneron KL520 NPU (Designed by Arm architecture)
- M.2 (B Key) interface
- Dimensions: 22mm x 80mm
- Everfocus EUA1200 1080p Full HD USB Camera
- 1080p progressive scan CMOS sensor
- 3.6mm / 6mm fixed lens (selectable)
- Supports USB 2.0 OTG
PICO-APL4 Board Layout
M2AI-2280-520 Layout
EUA1200 Camera Dimensions
Opublikowano: 2021-02-08
| Zaktualizowano: 2022-03-11