Amphenol RF FAKRA Automotive Connectors

Amphenol RF FAKRA Automotive Connectors are designed to perform up to 6GHz and meet the particular mechanical and environmental requirements of the automotive industry to ensure reliable communication inside, to, and from vehicles. Amphenol RF also offers a variety of FAKRA connectors for PCB and antenna interfaces, as well as mixed dual coax/power FAKRA connectors. Amphenol RF FAKRA connectors comply with USCAR 17 and 18. Utilizing a modified metal SMB coaxial connector, the (female) jack features a closed-entry interface with a protected outer contact, making the connector more robust than traditional SMBs. These FAKRA connectors are embedded within a plastic housing that features multiple color codes for easy identification and unique keying to prevent mismating.

Features

  • Expansive variety of mechanical and color codes
  • Usable on multiple coaxial cables such as RG-58, RF-174, RG-316, RG-178, and other micro-cables
  • Plastic housing with locking feature with audible clicking
  • Numerous connector configurations such as straight and right angle for cable as well as edge-launch and PCB designs
  • 2FA1-NZSP-C30E2 specifically designed to support TFC 302LL and comparable cable types

Applications

  • Automotive
  • Medical equipment
  • Special purpose machines
  • Other industries using high-volume SMB cable assemblies

Specifications

  • 50Ω nominal impedance
  • DC to 6GHz frequency range (optimized for DC to 4GHz) 
  • 1.40 maximum VSWR at DC to 2GHz / 1.50 maximum VSWR at 2GHZ to 4GHz
  • <0.3dB maximum insertion loss from DC to 3GHz
  • 1000MΩ minimum insulation resistance
  • ≤40MΩ minimum contact resistance
  • >800VRMS (interface only) dielectric withstanding voltage at sea level
  • 100 minimum mating cycles

Videos

Infographic

Amphenol RF FAKRA Automotive Connectors
Opublikowano: 2014-10-30 | Zaktualizowano: 2025-11-17