Amphenol RF Fixed Length FAKRA to FAKRA Cable Assemblies

Amphenol RF Fixed Length FAKRA to FAKRA Cable Assemblies feature RG-58 and RG-174 flexible cables in various connector configurations available in several standard length options from 12 inches to five meters. These options and features are ideal for many automotive development applications. The cable assemblies utilize industry-standard FAKRA connectors, which are mechanically keyed and color-coded to avoid mismating during installation. The high-performance connectors support frequency rates through 3GHz. The assemblies are manufactured with state-of-the-art termination equipment, first to cut and strip the cable, then to securely terminate connectors to each end of the cable. Each FAKRA cable is individually tested to ensure high-quality standards. 

Features

  • Universally keyed Z-code connectors
  • High-frequency transmission up to 3GHz
  • No additional tooling required
  • Male and female connector options available
  • Standard lengths from 12" to 5m
  • 100% continuity tested
  • RoHS compliant

Applications

  • 360° cameras
  • Autonomous vehicles
  • Advanced driver assistance systems (ADAS)
  • Automotive infotainment
  • Remote start
  • BLUETOOTH®
  • Radio antenna
  • Global Positioning Systems (GPS)

Specifications

  • 50Ω impedance
  • DC to 3GHz frequency range
  • 800VRMS minimum dielectric withstanding voltage
  • 100 minimum mating cycles
  • -40°C to +85°C temperature range
  • Materials
    • Zinc diecast body with tin or nickel plating
    • Natural PTFE insulator
    • Phosphor bronze (straight) or beryllium copper (right angle) contacts, tin and nickel plating
    • Copper ferrules with nickel plating
    • PPE+PS housing

Videos

Infographic

Infographic - Amphenol RF Fixed Length FAKRA to FAKRA Cable Assemblies
Opublikowano: 2022-01-28 | Zaktualizowano: 2025-09-16