Amphenol RF AUTOMATE Type A Mini-FAKRA Cable Assemblies

Amphenol RF AUTOMATE Type A Mini-FAKRA Cable Assemblies are designed on highly flexible TFC-302LL cables and offer a DC to 9GHz frequency range and 50Ω impedance. These assemblies feature an automotive industry-standard snap-on interface on one end and a secure threaded coupling mechanism on the other. The assemblies are constructed with compact, modular housing and quad-port configuration, providing a space-saving design of up to 80% compared with traditional FAKRA connectors. The universal Z color-coding and mechanical keying make these cables intermateable with all other key codes. Amphenol RF AUTOMATE Type A Mini-FAKRA Cable Assemblies are pre-configured, making them suitable for cameras and other high-bandwidth applications in automotive and industrial environments.

Features

  • Compact, modular housing
  • Multi-port configuration
  • Low loss and flexible cable type
  • Universally keyed Z code
  • Saves installation space by up to 80%
  • Low engagement and disengagement forces

Applications

  • 360° cameras
  • Antennas
  • Handheld devices
  • Wireless infrastructure
  • Automotive
  • Advanced driver assistance systems (ADAS)
  • GPS
  • Test and measurement
  • Drones

Videos

Infographic

Infographic - Amphenol RF AUTOMATE Type A Mini-FAKRA Cable Assemblies
Opublikowano: 2022-05-10 | Zaktualizowano: 2025-03-21