Toshiba SSM6N951L/SSM10N954L Field Effect Transistors
Toshiba SSM6N951L/SSM10N954L Field Effect Transistors promote high-efficiency charging/discharging in small cell batteries. Improving a battery's reliability with low thermal impact is a key requirement for Li-ion batteries adopting fast charging. MOSFETs are generally used as switches in the charge/discharge protection circuit and are often built into a Li-ion battery pack.Occasional reliability challenges may arise, such as decreasing battery cell voltage, causing gate drive voltage to decrease, or increasing temperature due to large currents. In these cases, RON, a key MOSFET characteristic, worsens, directly impacting the efficiency of charging /discharging features.
Toshiba's drain common 12V N-channel MOSFETs SSM6N951L and SSM10N954L are made by a dedicated fine process to minimize RON dependency on gate voltage and temperature characteristics. As such, these MOSFETs have flat RON characteristics.
Features
- Ultra-low on resistance
- SSM6N951L RSSON = 4.6mΩ typical @ 3.8V
- SSM10N954L RSSON = 2.2mΩ typical @ 3.8V
- Low gate leak current: IGSS ±1uA maximum @ ±8V
- Ultra small and thin package
- SSM6N951L 2.14mm x 1.67mm x 0.11mm typical
- SSM10N954L 2.98mm x 1.49mm x 0.11mm typical
Applications
- Smartphone
- Earphone
- Wearable
- Lithium-ion secondary batteries
- Mobile
Pin Assignment
Equivalent Circuit
SSM10N954L RSS(ON) – IS Curves
View Results ( 2 ) Page
| Numer części | Karta charakterystyki | Opis |
|---|---|---|
| SSM10N954L,EFF | ![]() |
MOSFETs TCSPAC N-CH 12V 13.5A |
| SSM6N951L,EFF | ![]() |
MOSFETs Small Signal MOSFET Rdson: 4.4mOhm Vgs: 4.5V |
Opublikowano: 2020-09-09
| Zaktualizowano: 2024-11-20