STMicroelectronics EVALSTGAP2SICD Demonstration Board
STMicroelectronics EVALSTGAP2SICD Demonstration Board is used to evaluate the STGAP2SiCD isolated dual gate driver. The EVALSTGAP2SICD has a 4A current capability and rail-to-rail outputs. It's suitable for high power applications like motor drivers in industrial applications equipped with SiC power switches. The device integrates protection functions like dedicated SD and BRAKE pins are available. UVLO and thermal shutdown are also included to easily design high-reliability systems. The interlocking function prevents outputs from being high at the same time.Features
- Board
- High voltage rail up to 1200V
- Negative gate driving
- On-board isolated DC-DC converters to supply high-side and low-side gate drivers, fed by VAUX = 5V, with 5.2kV maximum isolation
- VDD logic supplied by onboard generated 3.3V or VAUX = 5V
- Easy jumper selection of driving voltage configuration: +17/0V; +17/-3V; +19/0V; +19/-3V
- Device
- Driver current capability 4A source/sink @ 25°C
- 4A Miller CLAMP
- Short propagation delay 75ns
- UVLO function
- Configurable interlocking function
- Dedicated SD and BRAKE pins
- Gate driving voltage up to 26V
- 3.3V, 5V TTL/CMOS inputs with hysteresis
- Temperature shutdown protection
- Standby function
Opublikowano: 2022-03-28
| Zaktualizowano: 2022-04-07