Sensirion SENSEVAL-SCB4XV1 Evaluation Board

Sensirion SENSEVAL-SCB4XV1 Evaluation Board simplifies sensor evaluation and prototyping for the Sensirion SHT40, SGP40, and STMicroelectronics LPS22DF. The board is compatible with the STMicroelectronics DIL 24 socket and supported by the STEVAL-MKI109V3 motherboard and STM32Nucleo boards. The combination of sensors on this board allows ideas requiring relative humidity, temperature, volatile organic compounds, and barometric pressure to be evaluated. The device can be a platform for evaluating individual sensors and prototyping ideas using one or multiple sensors.

Features

  • Evaluation board for SHT4x temperature and humidity sensor
  • Evaluation board for SGP40 VOC sensor
  • Evaluation board for STMicroelectronics LPS22DF barometric pressure sensor
  • Compatible with the STMicroelectronics DIL 24 socket
  • Allows users to measure and understand indoor air quality
  • Facilitates identification of potentially harmful events
  • Supported by the STEVAL-MKI109V3 motherboard
  • Compatible with X-NUCLEO-IKS4A1 and X-NUCLEO-IKS02A1 expansion boards from STMicroelectronics

Specifications

  • 1.8%RH typical relative humidity accuracy
  • 0 to 100%RH operating relative humidity range
  • 4s response time (τ63%)
  • 2x digital 16-bit raw signals sensor output
  • 0 to 500 VOC index processed output
  • 0 to 1000ppm measurement range
  • <10s response time (τ63%)
  • ±15% m.v. device-to-device var.
  • 1h switch-on time
  • < 0.05ppm of ethanol equivalents or <10% of concentration setpoint limit of detection
  • 1.7V to 3.6V supply voltage
  • I2C interfaces
  • 31mm x 18mm x 12mm size (LxWxH)
  • 0.2°C typical temperature accuracy
  • -40°C to 125°C operating temperature range
  • 2s response time (τ63%)

Hardware Interface Specification

Sensirion SENSEVAL-SCB4XV1 Evaluation Board
Opublikowano: 2024-04-23 | Zaktualizowano: 2024-05-07