RS-232 Interface IC

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging

MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 0-70C 27 140In Stock
Min.: 1
Mult.: 1
: 1 500

SOIC-Wide-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 0-70C 1 980In Stock
Min.: 1
Mult.: 1
: 1 500

SSOP-28 SP213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 2 317In Stock
Min.: 1
Mult.: 1
: 3 000

QFN-32 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC RS232 W/ 1.8V LOGIC 3-DRVR/2-RCVR 2 418In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-20 SP3203E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 6 459In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 651In Stock
1 500Expected 7/5/2027
Min.: 1
Mult.: 1
: 1 500

SSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 38In Stock
3 000Expected 2/9/2027
Min.: 1
Mult.: 1
: 1 500

SSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 -40-85C 12 041In Stock
Min.: 1
Mult.: 1
: 1 500

SSOP-28 SP211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 -40-85C 3 368In Stock
27 500On Order
Min.: 1
Mult.: 1
Max.: 200
: 2 500

SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 8 941In Stock
7 500Expected 3/8/2027
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 6 504In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr -40C to 85C 5 111In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 SP3220E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 2 182In Stock
Min.: 1
Mult.: 1
: 1 500

SSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 2 234In Stock
3 000Expected 1/12/2027
Min.: 1
Mult.: 1
: 1 500

SSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 1 724In Stock
2 500Expected 1/19/2027
Min.: 1
Mult.: 1
: 2 500

TSSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC HIGH SPD INTELLIGENT +3V-+5.5V RS-232 1 678In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-20 SP3223EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 6 821In Stock
17 500On Order
Min.: 1
Mult.: 1
Max.: 300
: 2 500

SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 5 567In Stock
7 500Expected 4/6/2027
Min.: 1
Mult.: 1
Max.: 200
: 2 500

TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 3 Driver / 5 Receiver Intelligent +3.0V to +5.5V RS-232 Transceivers 36In Stock
Min.: 1
Mult.: 1
: 3 000

QFN-32 MxL83947 Transceiver 1 Mb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 200 nA - 40 C + 85 C Reel, Cut Tape
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp 0C to 70C 630In Stock
4 459On Order
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 0-70C 303In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 0-70C 655In Stock
1 500Expected 9/4/2026
Min.: 1
Mult.: 1
: 1 500

SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp -40C to 85C 449In Stock
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 -40-85C 950In Stock
10 000Expected 11/20/2026
Min.: 1
Mult.: 1
Max.: 200
: 2 500

SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 -40-85C 310In Stock
1 500Expected 9/9/2026
Min.: 1
Mult.: 1
: 1 500

SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel