onsemi NTTFS6H850NL Single N-Channel Power MOSFET

onsemi NTTFS6H850NL Single N-Channel Power MOSFET offers a low drain-to-source ON-Resistance and low capacitance to minimize driver losses. The NTTFS6H850NL MOSFET features a small 3.3mm x 3.3mm footprint for compact and efficient designs and is Pb-free and RoHS compliant.

Features

  • 80V drain-to-source voltage (VDSS)
  • ±20V gate-to-source Voltage (VGS)
  • Drain-to-source ON-resistance RDS(on)
    • 8.6mΩ @ 10.0V
    • 11.0mΩ @ 4.5V
  • 64A continuous drain current (ID)
  • -55°C to +175°C operating/junction/storage temperature range (TJ, Tstg)
  • WDFN-8 package type
  • Pb-free and RoHS compliant

Applications

  • Reverser battery protection
  • Power switches (high-side driver, low-side driver, H-bridges)
  • Synchronous rectification
  • Motor control

Package Dimensions

Mechanical Drawing - onsemi NTTFS6H850NL Single N-Channel Power MOSFET
Opublikowano: 2019-09-06 | Zaktualizowano: 2024-02-08