STMicroelectronics M2TP80M12W2-2LA Automotive Power Module
STMicroelectronics M2TP80M12W2-2LA Automotive Power Module offers a three-phase four-wire PFC topology with integrated NTC, tailored for the PFC stage of the OBC in hybrid and electric vehicles. The power module integrates six second-generation silicon carbide Power MOSFETs. The well-recognized chip technology allows the STMicroelectronics M2TP80M12W2-2LA to minimize energy losses and operate in a high switching frequency mode. The module lets users create complex topologies with very high power densities and high efficiency requirements.The AlN-insulated substrate facilitates optimal thermal performance. Additionally, the ACEPACK DMT-32-specific design featuring grooves on the molding guarantees a high creepage distance. The zig-zag pin option improves flexibility at the PCB level.
Features
- AQG 324 qualified
- Three-phase four-wire PFC
- 1200V, 84mΩ typ. SiC MOSFET (Q1, Q2, Q3, Q4, Q5, Q6)
- 1200V, 20A rectifier diode (D1, D2)
- Integrated NTC temperature sensor
- Maximum operating junction temperature TJ = 175°C
- DBC Cu-AlN-Cu based substrate to improve thermal performance
- Isolation voltage 3kV
- Zig-zag pin out
Typical Application
Pinout
Opublikowano: 2025-07-21
| Zaktualizowano: 2025-11-06