STMicroelectronics M1TP80M12W2-2LA ACEPACK DMT‑32 SiC Power Module

STMicroelectronics M1TP80M12W2-2LA ACEPACK DMT-32 SiC Power Module is a 32-pin, dual-inline, molded, through-hole module ideal for automotive applications. The power module features a SiC MOSFET Gen2 power switch, which ensures a low 80mΩ RDS(on) value. STMicroelectronics M1TP80M12W2-2LA ACEPACK DMT-32 SiC Power Module offers a totem pole topological configuration and 1200V breakdown voltage rating. The module's high power density and compact design can be utilized in on-board chargers (OBCs), DC/DC converters, fluid pumps, and HVAC systems.

Features

  • SiC MOSFET power switches
  • 32-pin through-hole package
  • Dual inline
  • Grooves on molded module offer high creepage distance
  • Higher power density and efficiency
  • Aluminum nitride (AIN) insulated substrate for improved thermal performance
  • Integrated NTC sensor

Applications

  • OBCs
  • DC/DC converters for HEV/EVs
  • Fluid pumps
  • HVAC

Specifications

  • 1200V breakdown voltage
  • SiC Gen2 power switch
  • 80mΩ RDS(on) at +25°C
  • +175°C maximum junction temperature

Topology

Application Circuit Diagram - STMicroelectronics M1TP80M12W2-2LA ACEPACK DMT‑32 SiC Power Module
Opublikowano: 2023-10-27 | Zaktualizowano: 2025-08-01