Vishay / Siliconix SiHP065N60E 600V E Series Power MOSFET

Vishay / Siliconix SiHP065N60E 600V E Series Power MOSFET is built on Vishay's energy-efficient E Series super junction technology and offers an ultra-low on-resistance that is 30% lower compared to the previous 600V E Series. The SiHP065N60E also delivers a 44% lower gate charge, which reduces conduction and switching losses to save energy. Vishay / Siliconix SiHP065N60E 600V E Series Power MOSFET is designed to withstand overvoltage transients in the avalanche mode with guaranteed limits through 100% unclamped inductive switching (UIS) testing. This device is offered in a RoHS-compliant, halogen-free TO-220AB package. The SiHP065N60E provides high efficiency for power applications such as telecom, enterprise, and industrial. 

Features

  • 600V drain-source voltage
  • 0.066Ω maximum on-resistance at 10V 
  • 49nC typical gate charge at 10V
  • 93pF effective output capacitance, energy related
  • 593pF effective output capacitance, time related

Applications

  • Power factor correction and hard-switched DC/DC converter topologies
    • Telecom
    • Industrial
    • Enterprise power systems
Opublikowano: 2017-03-20 | Zaktualizowano: 2022-07-01