Vishay / Siliconix Si8481DB 20V P-Channel TrenchFET® Gen III MOSFET

Vishay / Siliconix Si8481DB 20V P-Channel TrenchFET® Gen III MOSFET features low on-resistance and low 0.6mm (maximum) height. This power MOSFET is available in a single-configuration Micro Foot® package. Vishay / Siliconix Si8481DB 20V P-Channel TrenchFET Gen III MOSFET operates in a -55°C to +150°C temperature range. Typical applications include load switches with low voltage drop, and power management in battery-operated, mobile, and wearable devices.

Features

  • TrenchFET Gen III p-channel power MOSFET
  • Low 0.6mm maximum height
  • Low on-resistance
  • -55°C to +150°C operating temperature range

Applications

  • Load switches with low voltage drop
  • Power management in battery-operated, mobile, and wearable devices

Specifications

Vishay / Siliconix Si8481DB 20V P-Channel TrenchFET® Gen III MOSFET

Circuit Diagram

Vishay / Siliconix Si8481DB 20V P-Channel TrenchFET® Gen III MOSFET
Opublikowano: 2017-07-14 | Zaktualizowano: 2022-06-30