Sensirion SHT41A Temperature Evaluation Kit

Sensirion SHT41A Temperature Evaluation Kit is designed to evaluate the SHT41A Automotive Humidity and Temperature Sensors. This kit includes three SHT41As on FPCB and one RJ45 adapter cable of 1m length.

The Sensirion SHT41A Sensors offer a 2.3V to 5.5V supply voltage range, AEC-Q100 qualification, and relative humidity accuracy of up to ±2%RH. The SHT41A series is a digital sensor platform designed to measure relative humidity and temperature with different accuracy gradings. These sensors can interface via I2C or pulse-width modulation and feature an integrated heater that allows for advanced onboard diagnostics, while the sensor element is designed for reliable operation in harsh conditions.

Kit Contents

  • Three SHT41As on FPCB
  • One RJ45 adapter cable (1m length)
  • One SEK-SensorBridge required
Opublikowano: 2022-05-10 | Zaktualizowano: 2024-05-08