Sensirion SEN6x Air Quality Sensors

Sensirion SEN6x is an Indoor Air Quality (IAQ) monitoring and sensing platform that combines multiple air quality sensors into one compact form factor. This sensor platform can measure up to nine environmental parameters that include PM1, PM2.5, PM4, PM10, RH, T, VOC Index, NOx Index, CO2, and/or HCHO. The SEN6x platform incorporates an all-in-one design and pre-integrated algorithms, eliminating the need for multiple sensor integrations and complex optimizations. The innovative design saves cost, time, and resources during the integration and avoids potential delays compared to individual sensor integration.

The SEN6x platform employs a modular approach to offer flexibility and customization options. With a single design-in, this platform provides an ideal combination, allowing customers to address various product tiers. All variants share an identical mechanical design/form factor, simplifying the production process and facilitating the creation of customized solutions to meet specific needs.

• SEN62 – PM, RH

• SEN63C – PM, RH&T, CO2

• SEN65 – PM, RH&T, VOC, NOx

• SEN66 – PM, RH&T, VOC, NOx, CO2

• SEN68 - PM, RH&T, VOC, NOx, HCHO

• SEN69C - PM, RH&T, VOC, NOx, CO2, HCHO

Sensirion SEN6x Air Quality Sensors

SPS6x - Miniaturized particulate matter sensing building block

The central component of the SEN6x platform is the miniaturized MEMS-based particulate matter sensing unit known as the SPS6x. This integrates all the necessary building blocks for measuring PM1, PM2.5, PM4, and PM10, revolutionizing air quality monitoring. The patented geometric arrangement and advanced MEMS and packaging techniques allow for integrating the light source, detector, signal processing, and algorithm into one cost- and space-efficient solution. The onboard algorithms analyze the scattered light to determine the particles' size distribution and mass concentration. This revolutionary chip-scale particulate matter component and patented sheath flow allow SEN6x sensors to deliver unparalleled dust protection and longevity.

Sensirion SEN6x Air Quality Sensors

Features

  • All-in-one environmental node, no co-integration of separate sensor components is required
  • Integrated algorithms, temperature and humidity compensation, VOC/NOx index calculation
  • Optimized and tested airflow channel geometry and proven design-in examples
  • Patented sheath-flow technology combined with high-quality components, dust protection, and long lifetime
  • Reduced power modes, PM algorithm optimized for single shot

Applications

  • Air quality control
  • Smart homes
  • Building automation
  • Variable air volume (VAV) controllers
  • Room sensors
  • Air purifiers

Specifications

  • >10 years operating continuously 24h/day
  • 0μg/m3 to 1000μg/m3 mass concentration range particulate matter
  • CO2
    • 0ppm to 40,000ppm measurement range
    • Baseline ±50ppm accuracy
  • 1 to 500 VOC index points sensor output 
  • 1 to 500 NOx index points sensor output
  • 4.5% relative humidity (RH) accuracy at +25°C (typical) 
  • Formaldehyde
    • 0ppb to 1000ppb measurement range
    • ±20% m.v. accuracy
  • I2C digital interfaces 
  • 54mm x 24mm x 22mm size
  • Temperature conditions
    • -10°C to +50°C operating conditions
    • 0.45°C temperature accuracy (typical)

Videos

BUILDING AUTOMATION

Sensirion SEN6x Air Quality Sensors

Building automation, ensure good indoor air quality

Building automation is the smart way of managing and improving the performance of various systems and devices in a building. It uses environmental sensors to measure and monitor different aspects of the indoor and outdoor environment. These sensors provide the data and feedback that allow the automation systems to adjust and optimize the settings and operations of the devices. Building automation enhances the occupants' comfort and safety while saving energy and reducing operational costs.

Learn More

Opublikowano: 2023-12-19 | Zaktualizowano: 2025-12-09