Bosch BMP581 Barometric Pressure Sensor
Bosch BMP581 Barometric Pressure Sensor features a wide 300hPa to 1250hPa measurement range and absolute accuracy of ±30Pa. The BMP581 is optimized for high-performance applications like fitness measurements with ±6Pa. This feature is equivalent to a ±50cm difference in altitude and an offset temperature coefficient (TCO) of 0.5Pa/K. The device's low power consumption and integrated 512-byte FIFO buffer supports low power applications and prevents data loss in non-real-time systems.
The Bosch BMP581 Barometric Pressure Sensor is housed in a compact 2.0mm x 2.0mm metal-lid Land Grid Array (LGA) package. The small dimensions and low power consumption make the device ideal for battery-driven applications.
Features
- 300hPa to 1250hPa measurement range (full accuracy)
- ±30Pa absolute accuracy
- ±6Pa relative accuracy pressure
- 1.65V to 3.6V supply voltage (VDD)
- 1.2V to 3.6V I/O supply voltage (VDDIO)
- 480Hz maximum sampling rate
- Interfaces
- I2C up to 3.4MHz
- SPI 3- and 4-wire, up to 10MHz
- Average typical current
- 1.3nA @ 1Hz pressure and temperature
- 0.5nA in deep standby mode
- 0.08Pa noise in pressure lowest bandwidth, highest resolution
- ±0.5Pa/K temperature coefficient offset
- ±0.1hPa long term drift (12 months)
- 0.3hPa solder drift
- 2.0mm x 2.0mm x 0.75mm metal-lid LGA-10 package
Applications
- Fitness and well-being wearables
- Water level detection
- Fall-down detection
- Localization applications, such as floor level detection in case of emergency calls (E-911)
- Indoor navigation and enhanced GPS accuracy
Fitness Example: Stair Walking
Fitness Example: Pull-Ups
Fitness Example: Bicep Curls
Pin Designations
Videos
Additional Resources
Opublikowano: 2022-02-09
| Zaktualizowano: 2026-04-30