Qorvo QPL9058 Ultra Low-Noise LNA

Qorvo QPL9058 0.5GHz to 6.0GHz Ultra Low-Noise LNA is a high-linearity, ultra-low noise amplifier optimized for 5G m-MIMO (Massive Multiple Input Multiple Output) applications. At 3.6GHz, the amplifier typically provides 18dB gain, +36dBm OIP3 at a 55mA bias setting, and a noise figure of 0.6dB. The QPL9058 LNA is bias adjustable and can be biased from a single positive supply ranging from 3.3V to 5.0V. The device also has a power-down control capability integrated into the die for Time Division Duplexing (TDD) applications.

The Qorvo QPL9058 is housed in a compact, industry-standard DFN8 package and requires minimal external components to operate.

Features

  • 0.5GHz to 6.0GHz frequency range
  • Ultra-low 0.6dB noise figure
  • 18dB gain
  • Bias adjustable for linearity optimization
  • Shut-down mode pin with 1.8V logic
  • Maintains OFF state with high PIN drive
  • Unconditionally stable
  • -40°C to +85°C operating temperature range
  • 2.0mm x 2.0mm QFN8 package with exposed pad
  • RoHS compliant

Applications

  • 5G m-MIMO
  • Repeaters and DAS
  • Mobile infrastructure
  • TDD and FDD systems
  • General purpose wireless
  • LTE, WCDMA, CDMA, and GSM

Block Diagram & Pin Designations

Block Diagram - Qorvo QPL9058 Ultra Low-Noise LNA
Opublikowano: 2021-03-09 | Zaktualizowano: 2022-03-11