Qorvo QPL9058EVB01 Evaluation Board

Qorvo QPL9058EVB01 Evaluation Board is a demonstration and development platform for the QPL9058 Ultra Low-Noise LNA. The QPL9058 is a high-linearity, ultra-low noise amplifier optimized for 5G m-MIMO (Massive Multiple Input Multiple Output) applications. At 3.6GHz, the amplifier typically provides 18dB gain, +36dBm OIP3 at a 55mA bias setting, and a noise figure of 0.6dB. The QPL9058 LNA is bias adjustable and can be biased from a single positive supply ranging from 3.3V to 5.0V.

The QPL9058EVB1 Evaluation Board features a pre-mounted Qorvo QPL9058 in a 2.0mm x 2.0mm DFN8 package, along with test points that provide access to key pin signals. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.

Board Layout & Schematic

Qorvo QPL9058EVB01 Evaluation Board
Opublikowano: 2021-03-09 | Zaktualizowano: 2025-08-12