Qorvo DWM3000 RF Module

Qorvo DWM3000 RF Module integrates the DW3110 IC, ceramic UWB antenna, power management, and crystal, simplifying designs. The Qorvo DWM3000 offers design flexibility with a wide range of MCUs, allowing easy integration.

The Qorvo DWM3000 RF Module Supports an 850kbps and 6.8Mbps data rate. The DWM3000 is available in a 23mm x 13mm x 2.9mm 24-pin castellation and enables TOF and TDoA location schemes. The DWM3000 provides low power consumption allowing battery power to last for long periods of time.

The RF Module is ideal for asset tracking, navigation, and consumer applications.

Features

  • Integration of DW3110 IC, antenna, power management, and clock control simplifies design integration
  • Flexibility to easy integration with a wide range of MCUs
  • 850kbps and 6.8Mbps data rate
  • Supply voltage
    • 2.5V to 3.6V  (VDD3V3)
    • 1.62V to 3.6V (VDD1)
  • Worldwide UWB support with UWB channel 5 (6.5GHz) and channel 9 (8GHz)
  • 23mm x 13mm x 2.9mm 24-pin castellation
  • Supports TOF and TDoA location schemes

Applications

  • Asset tracking
  • Navigation
  • Consumer
  • Agriculture
  • Building control and automation
  • Factory automation
  • Healthcare
  • Safety and security
  • Warehousing
  • Logistics

Block Diagram

Block Diagram - Qorvo DWM3000 RF Module

Layout

Qorvo DWM3000 RF Module

Castellation

Mechanical Drawing - Qorvo DWM3000 RF Module
Opublikowano: 2020-09-23 | Zaktualizowano: 2024-08-26