Qorvo DWM3000EVB Arduino Shield

Qorvo DWM3000EVB Arduino Shield is an Arduino form‐factor compatible shield with the DWM3000 UWB module mounted. The Qorvo DWM3000EVB UWB Module integrates the DW3110 IC, an antenna, power management, and clock control, simplifying designs. 

The DWM3000EVB Shield provides design flexibility with a wide range of MCUs supported by many vendors such as ST, Nordic and others, allowing easy integration. The Shield implements general purpose hardware for UWB RTLS system development.

Features

  • Arduino shield with DWM3000 UWB module mounted
  • DWM3000 has a DW3110 device inside
  • On board 3V3 DC‐DC
  • Arduino form‐factor compatible
  • All module pins are accessible
  • Full schematics are provided in PDF format
  • Example firmware for ST NUCLEO‐F429ZI dev board based on STM32Cube and system workbench for STM32 is available
  • Nordic NRF52840‐DK also supported

Jumper Functions

J1: Switch between onboard 3V3 DC/DC and host-provided 3V3 supply. Can be used for measuring the current consumption of the DWM3000 module.

J2 and J3: Reserved for future use. Leave in first (factory) position, connecting middle pins to GND.

Opublikowano: 2020-09-23 | Zaktualizowano: 2024-08-26