onsemi NVTFS9D6P04M8L P-Channel MOSFETs

onsemi NVTFS9D6P04M8L P-Channel MOSFETs are -40V, -64A single P-channel power MOSFETs that feature low RDS(on) and low capacitance to minimize the conduction and driver losses. onsemi NVTFS9D6P04M8L MOSFETs come in a 3.3mm × 3.3mm small footprint for a compact design. The MOSFETs are AEC-Q101 qualified and PPAP capable. Typical applications include battery protection, motor control, power switches, switching power supplies, load switches, and solenoid drivers.

Features

  • Small footprint (3.3mm × 3.3mm) for compact design
  • Low RDS(on) to minimize conduction losses
  • Low capacitance to minimize driver losses
  • NVTFWS9D6P04M8L- Wettable Flank option
  • AEC-Q101 Qualified and PPAP capable
  • Pb-free, Halogen-free / BFR-free, and RoHS compliant

Applications

  • Reverser battery protection
  • Switching power supplies
  • Power switches
  • Solenoid driver
  • Motor control
  • Load switch
Opublikowano: 2020-03-02 | Zaktualizowano: 2024-05-22