NXP Semiconductors
NXP Semiconductors enables secure connections and infrastructure for a smarter world, advancing solutions that make lives easier, better and safer. As the world leader in secure connectivity solutions for embedded applications, NXP is driving innovation in the secure connected vehicle, end-to-end security and privacy and smart connected solutions markets.
-
NXP Semiconductors MCXW72-LOC MCU Evaluation BoardA low-power, cost-effective evaluation and development platform based on the NXP MCXW72 MCU.13.02.2026 -
NXP Semiconductors TJA1410-EVB Evaluation BoardIntegrates two TJA1410 PMD transceivers and 240µH 10BASE‑T1S common‑mode chokes.09.02.2026 -
NXP Semiconductors TJx1410 10Base-T1S PHY TransceiversProvides low‑power, standards‑compliant connectivity solutions for single‑pair Ethernet networks.06.02.2026 -
NXP Semiconductors FRDM-IMXRT1186 Development BoardA cost-effective development board based on NXP’s i.MX RT1186 crossover MCU.02.02.2026 -
NXP Semiconductors Remote I/O Platform (RIOP) (PLCIOKIT)Supports predictive maintenance and helps optimize reliability and operational efficiency.02.02.2026 -
NXP Semiconductors FRDM-MCXW72 MCU Development BoardA compact and scalable development board for rapid prototyping of the MCX W72 wireless MCU.23.12.2025 -
NXP Semiconductors MCX N24, N52, & N53 Cortex®-M33 MicrocontrollersFeatures two high-performance Arm® Cortex®-M33 cores running up to 150MHz.22.12.2025 -
NXP Semiconductors PCA9422 Ultra-Low-Power Charger+Gauge PMICsComplete power management solution for low-power microcontroller systems and similar applications.22.12.2025 -
NXP Semiconductors MCX W72x MicrocontrollersOffers a 96MHz Arm® Cortex®-M33 core combined with a multiprotocol radio subsystem.11.12.2025 -
NXP Semiconductors S32K344 Motor Control Development KitsMotor control development kits for rapid prototyping and evaluation of high-power 48V applications.10.12.2025 -
NXP Semiconductors FRDM-MCXW23 Development BoardBuilt around the NXP MCX W23 BLUETOOTH® Low Energy (LE) microcontroller (MCU).05.11.2025 -
NXP Semiconductors FRDM-STBI-NPM8 Sensor Evaluation BoardThis board has everything needed to facilitate the quick evaluation of the NPM8 pressure sensor.22.10.2025 -
NXP Semiconductors TJA14xxEVB Evaluation BoardsHelps users evaluate the features and capabilities of the TJA14xx series CAN FD transceivers.22.10.2025 -
NXP Semiconductors RDI7018C3T1 Reference DesignA battery cell monitoring unit reference design with an ETPL communication interface toward a BMU.22.10.2025 -
NXP Semiconductors SJA1110-MGS-EVM Evaluation BoardCompact, cost-effective multi-gig secure evaluation board, ideal for automotive Ethernet use cases.22.10.2025 -
NXP Semiconductors P3H2x4xHN Multiport I3C HubsDesigned for Intel®/AMD®/Arm®-based server SoCs, simplifies connectivity and improves performance.22.10.2025 -
NXP Semiconductors P3H2x4xHN-ARD I3C Hub Evaluation BoardsA complete evaluation platform for the P3H2x4xHN Multiport I3C Hub Integrated Circuits (ICs).22.10.2025 -
NXP Semiconductors NAFE33352 Evaluation BoardsBoards are designed to test the NAFE33352, a software-configurable universal AIO analog front-end.22.10.2025 -
NXP Semiconductors FRDM-MCXE31B Development BoardCompact, scalable platform designed for rapid prototyping with MCXE31B microcontrollers.21.10.2025 -
NXP Semiconductors Mikrokontrolery MCX E315V robust Arm® Cortex®-M7 core 32-bit MCU, up to 4MB flash, 512KB SRAM, EdgeLock® Secure Enclave.21.10.2025 -
NXP Semiconductors i.MX RT1180 Crossover Microcontrollers (MCUs)Features a high-performance Arm® Cortex®-M7 core and a power-efficient Cortex-M33 core.07.10.2025 -
NXP Semiconductors MR-BMS771 Smart Battery Management System (BMS)Suitable for mobile robotics, such as drones and rovers, supporting 7- to 14-cell batteries.17.09.2025 -
NXP Semiconductors FRDM i.MX 8M Plus Development BoardDesigned to evaluate and prototype with the i.MX 8M Plus applications processor.03.09.2025 -
NXP Semiconductors Mikrokontrolery MCX A34x Arm® Cortex®-M33These microcontrollers support running up to 180MHz, 1MB of Flash, and 256kB RAM.27.08.2025 -
NXP Semiconductors Płytka programistyczna do mikrokontrolerów FRDM-MCXA346A compact and scalable development board for the rapid prototyping of MCX A345 and MCX A346 MCUs.27.08.2025 -