Analog Devices / Maxim Integrated Himalaya uSLIC™ MAXM17552 Step-Down Power Modules
Analog Devices Himalaya uSLIC™ MAXM17552 Compact Step-Down Power Modules are part of the Himalaya series of voltage regulator ICs that offer cooler, smaller, and simpler power supply solutions. The high-efficiency, synchronous, step-down MAXM17552 DC-DC power module consists of an integrated controller, MOSFETs, compensation components, and an inductor.The device operates over a wide input voltage range of 4V to 60V and delivers up to 100mA output current. This device supports a programmable output voltage from 0.9V to 5.5V. With a true “plug and play” power supply solution, the MAXM17552 significantly reduces design complexity and manufacturing risks, decreasing the time to market. A peak-current-mode control architecture is enabled on the module. It also has a soft-start feature, including the default soft-start time of 5.1ms. The Analog Devices MAXM17552 features ±1.75% feedback-voltage accuracy and a fixed-frequency PWM in a low profile 10-pin 2.6mm x 3mm x 1.5mm µSLIC™ package.
Features
- Ease-of-use
- Wide 4V to 60V input
- Adjustable 0.9V to 5.5V output
- ±1.75% feedback-voltage accuracy
- Up to 100mA output current capability
- Internally compensated
- All ceramic capacitors
- High efficiency
- Fixed-frequency PWM
- Pulse Frequency Modulation (PFM) mode to enhance light-load efficiency
- Shutdown current as low as 1.2µA (typ.)
- Flexible design
- Programmable soft-start and pre-bias startup
- Open-drain Power Good output (active-low RESET pin)
- Programmable EN/UVLO threshold
- Robust operation
- Hiccup overcurrent protection
- Overtemperature protection
- -40°C to +125°C ambient operating temperature/ -40°C to +150°C junction temperature
- Rugged
- Complies with CISPR22 (EN55022) Class B conducted and radiated emissions
- Passes drop, shock, and vibration standards - JESD22 -B103, B104, B111
Applications
- 4mA–20mA current-loop powered sensors
- High-voltage LDO replacement
- HVAC and building control
- Industrial sensors
- Motor encoder
Typical Application Circuit
Videos
Opublikowano: 2018-10-25
| Zaktualizowano: 2023-04-24