IXYS IXTQ34N65X2M & IXTQ48N65X2M X2-Class Power MOSFETs
IXYS IXTQ34N65X2M and IXTQ48N65X2M X2-Class Power MOSFETs feature a 650V drain-source breakdown voltage and either a 34A or 48A continuous drain current. IXYS IXTQ34N65X2M and IXTQ48N65X2M MOSFETs are N-channel enhancement mode, avalanche-rated devices that operate over a -55°C to +150°C operating temperature range. Applications include switch-mode and resonant-mode power supplies, DC-DC converters, laser drivers, and more.Features
- Plastic over-molded tab for electrical isolation
- Avalanche rated
- Fast intrinsic diode
- 2500V~ electrical isolation
- Low package inductance
Applications
- Switch-mode and resonant-mode power supplies
- DC-DC converters
- Laser drivers
- AC and DC motor drives
- Robotics and servo controls
Specifications
- 650V drain-source breakdown voltage
- Continuous drain current
- 34A (IXTQ34N65X2M)
- 48A (IXTQ48N65X2M)
- RDS(on) drain-source resistance
- ≤ 96mΩ (IXTQ34N65X2M)
- ≤ 65mΩ (IXTQ48N65X2M)
- -55°C to +150°C operating temperature range
Datasheets
Opublikowano: 2021-04-21
| Zaktualizowano: 2022-03-11