Infineon Technologies HybridPACK™ DSC S Modules with SiC MOSFET & NTC

Infineon Technologies HybridPACK™ DSC S Modules with SiC MOSFET and NTC are high-performance power modules designed for demanding automotive applications, particularly in hybrid and electric vehicles (xEVs). This compact half-bridge module integrates silicon carbide (SiC) MOSFETs and an NTC thermistor, enabling superior efficiency and thermal performance. With a blocking voltage of 1200V and a nominal current rating of 190A, the modules support high-speed switching with low conduction and switching losses, thanks to the inherent advantages of SiC technology.

This module features a low-inductive design (<8nH) and utilizes double-sided cooling (DSC) for enhanced heat dissipation, allowing operation at junction temperatures up to +175°C. An AlN substrate ensures low thermal resistance, while the integrated NTC sensor provides real-time temperature monitoring for system protection. The FF06MR12A04MA2 is RoHS compliant, UL 94V-0 rated, and validated to Infineon’s automotive standards, making the component a robust and efficient solution for next-generation electric drive systems.

Features

  • Electrical
    • 1200V maximum drain-source voltage
    • 190A implemented drain current
    • 380A maximum forward leakage current
    • Low (≤8nH) inductive design
    • Low drain-source on-resistance
    • Low switching losses
    • Low total gate charge and reverse transfer capacitance
    • Silicon carbide (SiC) semiconductor material
    • +175°C temperature under switching conditions
  • Mechanical
    • 4.25kVDC insulation for 1s
    • Compact design
    • High power density
    • AIN substrate with low thermal resistance
    • Integrated NTC temperature sensor
    • UL 94-V0 rated module frame
  • Qualified according to IFX automotive standard
  • RoHS compliant

Applications

  • Automotive
  • Hybrid electric vehicles [(H)EV]
  • Motor drives

Specifications

  • MOSFET
    • 1200V maximum drain-source voltage
    • 190A maximum DC drain current
    • 380A maximum pulsed drain current
    • Gate-source voltage
      • -5/20V maximum static voltage
      • -10/23V maximum transient voltage
    • 18V on-state gate voltage
    • -5V off-state gate voltage
    • 14.50mΩ maximum drain-source on-resistance
    • 3.25V to 4.55V gate threshold voltage range
    • 0.42µC typical total gate charge
    • 0.9Ω internal gate resistor
    • Typical capacitance
      • 10.1nF input
      • 0.43nF output
      • 0.04nF reverse transfer
    • Maximum leakage current
      • 100µA drain-source
      • 100nA gate-source
    • Typical time (inductive load)
      • 29ns to 32ns turn-on delay
      • 23ns to 25ns rise
      • 228ns to 251ns turn-off delay
      • 53ns to 62ns fall
    • Typical energy loss per pulse
      • 7.10mJ to 9.90mJ turn-on range
      • 8.30mJ to 9.10mJ turn-off range
    • 0.251K/W junction-to-cooling fluid thermal resistance
    • -40°C to +175°C temperature range under switching conditions
  • Insulation coordination
    • 4.25kV isolation test voltage
    • AIN internal isolation
    • Creepage distance
      • 8.5mm terminal-to-heatsink
      • 4.3mm terminal-to-terminal
    • Clearance
      • 8.5mm terminal-to-heatsink
      • 3.4mm terminal-to-terminal
    • >600 comparative tracking index
    • 7.5nH typical stray inductance module
    • 0.45mΩ module lead resistance, terminals - chip
  • Body Diode (MOSFET)
    • 1200V maximum drain-source voltage
    • 75A maximum DC body diode forward current
    • 380A maximum pulsed body diode current
    • 6.88V maximum forward voltage
    • 43A to 98A typical peak reverse recovery current
    • 0.50µC to 3.40µC recovered charge range
    • 0.1mJ to 0.8mJ typical reverse recovery energy
  • NTC thermistor
    • 5kΩ typical rated resistance
    • ±5% Deviation of R100
    • 20mW maximum power dissipation
    • 3375K to 3433K typical B-value range

Circuit Diagram

Location Circuit - Infineon Technologies HybridPACK™ DSC S Modules with SiC MOSFET & NTC
Opublikowano: 2025-06-20 | Zaktualizowano: 2025-07-22