Amphenol FCI COM-HPC Board-to-Board Connectors

Amphenol FCI COM-HPC Board-to-Board Connectors feature a pair of 0.635mm pitch connectors with 400 pin positions. The connectors provide plug and receptacle assemblies that support 5mm and 10mm stack heights. The COM-HPC series addresses performance demands and increased bandwidth needs in server applications. The connectors deliver up to PCIe Gen5 32Gb/s SI performance and can handle Intel® Core processors. The connectors can store one terabyte of memory via eight DIMM sockets. Amphenol FCI COM-HPC Board-to-Board Connectors support a 150W max CPU power and are ideal for datacom, 5G wireless infrastructure, industrial embedded computing, medical, and military applications.

Features

  • Plug and receptacle assemblies
  • Supports 5mm (1016347914340T1L) and 10mm (1016347914840T1L) stack heights
  • High bandwidth, up to 32Gb/s per channel
  • Supports CPU power at 150W
  • Stores 1TB of memory via 8 DIMM sockets
  • Increased pin count
  • Designed to handle Intel Core processors
  • Ensures secure connection
  • Withstands 100G mechanical shock
  • High unmating force
  • Lead free
  • RoHS compliant

Applications

  • Medical
  • Datacom
  • 5G wireless infrastructure
  • Industrial embedded computing
  • Military

Specifications

  • Copper alloy terminal material
  • Glass-filled, high-temperature resin housing
  • 10μ" minimum Au on contacts over 50μ" minimum
  • 1.2A current rating per contact
  • 150VAC operating voltage rating
  • >5000MΩ insulation resistance
  • 120N maximum mating force rating
  • 80N unmating force rating
  • 25-cycle durability
  • EIA-364-32 thermal shock rating
  • EIA-364-27 mechanical shock rating
  • -55°C to +125°C operating temperature range

Videos

Opublikowano: 2024-01-23 | Zaktualizowano: 2024-08-02