Bergquist Company TGP 2202SF Silicone-Free GAP PAD®
Bergquist TGP 2202SF Silicone-Free GAP PAD® are high-performance, 2.0W/m-K, thermally conductive gap filling material that is silicone-free by design and offers exceptionally low interfacial resistances to adjacent surfaces. The gap pads are specifically designed for silicone-sensitive applications. The material’s construction features a 0.5mil PET film on one side and a natural tack on the other. The natural tack eliminates the need for an additional adhesive layer. The Bergquist TGP 2202SF Silicone-Free GAP PAD® are available in sheet form and are gray in appearance. Typical thermal management applications include hard drives, set-top boxes, and optical applications.Features
- Silicone-free formulation
- Minimal compression set
- 0.5mil film provides tack-free surface
- Tacky side allows for ease of handling and placement
Applications
- Hard drives
- Optical applications
- Set-top boxes
Specifications
- Gray color
- 0.5mil PET film reinforcement carrier
- 0.254mm to 3.175mm thickness range
- 1 (2-sided) inherent surface tack
- -40°C to +125°C operating temperature range
- 2.8g/cc density
- UL94V-0 flammability rating
- 2.0W/(m-k) thermal conductivity
- 1 x 1011Ω-meter volume resistivity
Application Example
Additional Resources
Opublikowano: 2021-04-08
| Zaktualizowano: 2024-05-14